Part Details for TPS-3082GT-M12X-BP1-MV by Oring Industrial Networking Corp
Overview of TPS-3082GT-M12X-BP1-MV by Oring Industrial Networking Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC-10105F1-821-FNA-M1-A | Renesas Electronics Corporation | TPS-1 Dedicating PROFINET RT/IRT | |
SiT8921AM-12-XXS-125.000000 | SiTime | 119 to 137 MHz, Wide Temperature Oscillator (-55 to +125°C) | |
SIT8944BM-12-XXEA4.096000 | SiTime | 1 to 110 MHz, Extended Temperature (-55 °C to 125 °C) Oscillator |
Price & Stock for TPS-3082GT-M12X-BP1-MV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
354-S3082GTM12XBP1MV
|
Mouser Electronics | Ethernet Modules EN50155 12-port managed PoE switch, 8FE/PSE M12 + 2GE M12, 1 bypass included, 110VDC | 0 |
|
$2,936.0000 | Order Now |