-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40-V, 1-Ω, 1-ch automotive smart high-side switch with adjustable current limit 8-HVSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS1H000AQDGNRQ1 by Texas Instruments is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS1H000AQDGNRQ1 | Texas Instruments | Automotive, 40-V, 1-ohm Single-Channel Smart High-Side Switch 8-MSOP-PowerPAD -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5169
|
Newark | Power Load Sw, Aec-Q100, Msop Powerpad-8, Power Load Switch Type:High Side, Input Voltage:40V, Current Limit:1.8A, On State Resistance:1Ohm, Distribution Switch Case Style:Msop Powerpad, No. Of Pins:8Pins, Thermal Protection:Yes, On Rohs Compliant: Yes |Texas Instruments TPS1H000AQDGNRQ1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 210 |
|
$0.4620 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 145 |
|
$0.5906 / $1.5750 | Buy Now |
|
NexGen Digital | 4 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 5000 |
|
RFQ | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 3981 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | MSOP-8-EP Power Distribution Switches ROHS | 1981 |
|
$0.3385 / $0.6108 | Buy Now |
|
LCSC | MSOP-8-EP Power Distribution Switches ROHS | 2727 |
|
$0.3526 / $0.6362 | Buy Now |
|
Win Source Electronics | IC PWR DRIVER N-CHAN 1:1 8MSOP | 30000 |
|
$0.4340 / $0.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS1H000AQDGNRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS1H000AQDGNRQ1
Texas Instruments
40-V, 1-Ω, 1-ch automotive smart high-side switch with adjustable current limit 8-HVSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-09-07 | |
Samacsys Manufacturer | Texas Instruments | |
Built-in Protections | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 40 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 13.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 90 µs | |
Turn-on Time | 90 µs | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS1H000AQDGNRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS1H000AQDGNRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS1HB35BQPWPRQ1 | Texas Instruments | Check for Price | 40-V, 35-mΩ, 1-ch automotive smart high-side switch with adjustable current limit 16-HTSSOP -40 to 125 | TPS1H000AQDGNRQ1 vs TPS1HB35BQPWPRQ1 |
PTPS1H000AQDGNRQ1 | Texas Instruments | Check for Price | Automotive, 40-V, 1-ohm Single-Channel Smart High-Side Switch 8-MSOP-PowerPAD -40 to 125 | TPS1H000AQDGNRQ1 vs PTPS1H000AQDGNRQ1 |
TPS27SA08CQPWPRQ1 | Texas Instruments | Check for Price | 36-V, 8-mΩ, 10-A, 1-ch automotive smart high-side switch with current monitoring 16-HTSSOP -40 to 125 | TPS1H000AQDGNRQ1 vs TPS27SA08CQPWPRQ1 |
PTPS1HB16BQPWPRQ1 | Texas Instruments | Check for Price | 40-V, 16-mΩ, 1-ch automotive smart high-side switch with adjustable current limit 16-HTSSOP -40 to 125 | TPS1H000AQDGNRQ1 vs PTPS1HB16BQPWPRQ1 |
TPS1HB50BQPWPRQ1 | Texas Instruments | Check for Price | 40-V, 50-mΩ, 1-ch automotive smart high-side switch with adjustable current limit 16-HTSSOP -40 to 125 | TPS1H000AQDGNRQ1 vs TPS1HB50BQPWPRQ1 |
TPS2HB50AQPWPRQ1 | Texas Instruments | Check for Price | 40-V, 50-mΩ, 2-ch automotive smart high-side switch with adjustable current limit 16-HTSSOP -40 to 125 | TPS1H000AQDGNRQ1 vs TPS2HB50AQPWPRQ1 |
TPS1HB16AQPWPRQ1 | Texas Instruments | Check for Price | 40-V, 16-mΩ, 1-ch automotive smart high-side switch with adjustable current limit 16-HTSSOP -40 to 125 | TPS1H000AQDGNRQ1 vs TPS1HB16AQPWPRQ1 |
DRV120APWR | Texas Instruments | $1.1471 | 28V, 0.25A single channel relay low side driver with current regulation 14-TSSOP -40 to 105 | TPS1H000AQDGNRQ1 vs DRV120APWR |
NCV8452STT1G | onsemi | $1.2686 | Self-Protected High Side Driver with Temperature Shutdown and Current Limit, SOT-223 (TO-261) 4 LEAD, 1000-REEL, Automotive Qualified | TPS1H000AQDGNRQ1 vs NCV8452STT1G |
TPS1HB16FQPWPRQ1 | Texas Instruments | $0.9580 | 40-V, 16-mΩ, 1-ch automotive smart high-side switch with adjustable current limit 16-HTSSOP -40 to 125 | TPS1H000AQDGNRQ1 vs TPS1HB16FQPWPRQ1 |