Part Details for TPS1HB08AQPWPRQ1 by Texas Instruments
Overview of TPS1HB08AQPWPRQ1 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS1HB08AQPWPRQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS1HB08AQPWPRQ1CT-ND
|
DigiKey | 8MOHM OTP B Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2609 In Stock |
|
$1.0819 / $2.4600 | Buy Now |
DISTI #
595-TPS1HB08AQPWPRQ1
|
Mouser Electronics | Power Switch ICs - Power Distribution 40-V, 8-mO, 1-ch automotive smart high-side switch with adjustable current limit 16-HTSSOP -40 to 125 RoHS: Compliant | 8998 |
|
$1.0800 / $2.4500 | Buy Now |
|
Bristol Electronics | 576 |
|
RFQ | ||
|
Quest Components | 460 |
|
$1.4256 / $3.4560 | Buy Now | |
|
Ameya Holding Limited | 17444 |
|
RFQ | ||
|
Win Source Electronics | 8MOHM OTP B / Power Switch/Driver 1:1 N-Channel 70A 16-HTSSOP | 22349 |
|
$9.0440 / $13.5660 | Buy Now |
Part Details for TPS1HB08AQPWPRQ1
TPS1HB08AQPWPRQ1 CAD Models
TPS1HB08AQPWPRQ1 Part Data Attributes
|
TPS1HB08AQPWPRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS1HB08AQPWPRQ1
Texas Instruments
40-V, 8-mΩ, 1-ch automotive smart high-side switch with adjustable current limit 16-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTSSOP-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-01-31 | |
Samacsys Manufacturer | Texas Instruments | |
Built-in Protections | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 1 | |
High Side Driver | YES | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 94 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | TSSOP16(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 6 V | |
Supply Voltage-Nom | 6 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 235 µs | |
Turn-on Time | 235 µs | |
Width | 4.4 mm |
Alternate Parts for TPS1HB08AQPWPRQ1
This table gives cross-reference parts and alternative options found for TPS1HB08AQPWPRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS1HB08AQPWPRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS1HB35FQPWPRQ1 | 40-V, 35-mΩ, 1-ch automotive smart high-side switch with adjustable current limit 16-HTSSOP -40 to 125 | Texas Instruments | TPS1HB08AQPWPRQ1 vs TPS1HB35FQPWPRQ1 |
NTE2081 | Buffer/Inverter Based Peripheral Driver, PDIP16, | NTE Electronics Inc | TPS1HB08AQPWPRQ1 vs NTE2081 |
TPS1HB35CQPWPRQ1 | 40-V, 35-mΩ, 1-ch automotive smart high-side switch with adjustable current limit 16-HTSSOP -40 to 125 | Texas Instruments | TPS1HB08AQPWPRQ1 vs TPS1HB35CQPWPRQ1 |
TPS1HB35AQPWPRQ1 | 40-V, 35-mΩ, 1-ch automotive smart high-side switch with adjustable current limit 16-HTSSOP -40 to 125 | Texas Instruments | TPS1HB08AQPWPRQ1 vs TPS1HB35AQPWPRQ1 |
TPS1HB50AQPWPRQ1 | 40-V, 50-mΩ, 1-ch automotive smart high-side switch with adjustable current limit 16-HTSSOP -40 to 125 | Texas Instruments | TPS1HB08AQPWPRQ1 vs TPS1HB50AQPWPRQ1 |