-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40-V, 16-mΩ, 1-ch automotive smart high-side switch with adjustable current limit 16-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS1HB16BQPWPRQ1CT-ND
|
DigiKey | 40-V, 16-M, 1-CH AUTOMOTIVE SMAR Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5890 In Stock |
|
$1.0051 / $2.2600 | Buy Now |
DISTI #
595-TPS1HB16BQPWPRQ1
|
Mouser Electronics | Power Switch ICs - Power Distribution 40-V, 16-m?, 1-ch automotive smart high-side switch with adjustable current limit 16-HTSSOP -40 to 125 RoHS: Compliant | 10627 |
|
$0.9670 / $2.2000 | Buy Now |
|
Win Source Electronics | 40-V, 16-M, 1-CH AUTOMOTIVE SMAR | 20100 |
|
$7.7620 / $11.6420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS1HB16BQPWPRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS1HB16BQPWPRQ1
Texas Instruments
40-V, 16-mΩ, 1-ch automotive smart high-side switch with adjustable current limit 16-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HSOP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-06-02 | |
Samacsys Manufacturer | Texas Instruments | |
Built-in Protections | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 70 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 6 V | |
Supply Voltage-Nom | 13.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 235 µs | |
Turn-on Time | 235 µs |
This table gives cross-reference parts and alternative options found for TPS1HB16BQPWPRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS1HB16BQPWPRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS1HB50BQPWPRQ1 | 40-V, 50-mΩ, 1-ch automotive smart high-side switch with adjustable current limit 16-HTSSOP -40 to 125 | Texas Instruments | TPS1HB16BQPWPRQ1 vs TPS1HB50BQPWPRQ1 |
TPS1HB16AQPWPRQ1 | 40-V, 16-mΩ, 1-ch automotive smart high-side switch with adjustable current limit 16-HTSSOP -40 to 125 | Texas Instruments | TPS1HB16BQPWPRQ1 vs TPS1HB16AQPWPRQ1 |
TPS27SA08CQPWPRQ1 | 36-V, 8-mΩ, 10-A, 1-ch automotive smart high-side switch with current monitoring 16-HTSSOP -40 to 125 | Texas Instruments | TPS1HB16BQPWPRQ1 vs TPS27SA08CQPWPRQ1 |
DRV120PWR | DRV120 Single-Channel Relay, Solenoid, Valve Low-Side Driver With Current Regulation 8-TSSOP -40 to 105 | Texas Instruments | TPS1HB16BQPWPRQ1 vs DRV120PWR |
TPS1HB16FQPWPRQ1 | 40-V, 16-mΩ, 1-ch automotive smart high-side switch with adjustable current limit 16-HTSSOP -40 to 125 | Texas Instruments | TPS1HB16BQPWPRQ1 vs TPS1HB16FQPWPRQ1 |
TPS2HB50AQPWPRQ1 | 40-V, 50-mΩ, 2-ch automotive smart high-side switch with adjustable current limit 16-HTSSOP -40 to 125 | Texas Instruments | TPS1HB16BQPWPRQ1 vs TPS2HB50AQPWPRQ1 |
PTPS1HB16BQPWPRQ1 | 40-V, 16-mΩ, 1-ch automotive smart high-side switch with adjustable current limit 16-HTSSOP -40 to 125 | Texas Instruments | TPS1HB16BQPWPRQ1 vs PTPS1HB16BQPWPRQ1 |
TPS1H000AQDGNRQ1 | 40-V, 1-Ω, 1-ch automotive smart high-side switch with adjustable current limit 8-HVSSOP -40 to 125 | Texas Instruments | TPS1HB16BQPWPRQ1 vs TPS1H000AQDGNRQ1 |
TPS1HB08BQPWPRQ1 | 40-V, 8-mΩ, 1-ch automotive smart high-side switch with adjustable current limit 16-HTSSOP -40 to 125 | Texas Instruments | TPS1HB16BQPWPRQ1 vs TPS1HB08BQPWPRQ1 |