-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40-V, 16-mΩ, 1-ch automotive smart high-side switch with adjustable current limit 16-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS1HB16FQPWPRQ1CT-ND
|
DigiKey | 40-V, 16-M, 1-CH AUTOMOTIVE SMAR Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8968 / $2.0300 | Buy Now |
DISTI #
595-TPS1HB16FQPWPRQ1
|
Mouser Electronics | Power Switch ICs - Power Distribution 40-V, 16-m?, 1-ch automotive smart high-side switch with adjustable current limit 16-HTSSOP -40 to 125 RoHS: Compliant | 4304 |
|
$0.8770 / $2.0400 | Buy Now |
|
Ameya Holding Limited | 12095 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS1HB16FQPWPRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS1HB16FQPWPRQ1
Texas Instruments
40-V, 16-mΩ, 1-ch automotive smart high-side switch with adjustable current limit 16-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTSSOP, TSSOP16,.25 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-04-28 | |
Samacsys Manufacturer | Texas Instruments | |
Built-in Protections | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | |
High Side Driver | YES | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 70 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 6 V | |
Supply Voltage-Nom | 13.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 235 µs | |
Turn-on Time | 235 µs | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TPS1HB16FQPWPRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS1HB16FQPWPRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS1HB16AQPWPRQ1 | 40-V, 16-mΩ, 1-ch automotive smart high-side switch with adjustable current limit 16-HTSSOP -40 to 125 | Texas Instruments | TPS1HB16FQPWPRQ1 vs TPS1HB16AQPWPRQ1 |
TPS2HB50AQPWPRQ1 | 40-V, 50-mΩ, 2-ch automotive smart high-side switch with adjustable current limit 16-HTSSOP -40 to 125 | Texas Instruments | TPS1HB16FQPWPRQ1 vs TPS2HB50AQPWPRQ1 |
NCV8452STT3G | Self-Protected High Side Driver with Temperature Shutdown and Current Limit, SOT-223 (TO-261) 4 LEAD, 4000-REEL, Automotive Qualified | onsemi | TPS1HB16FQPWPRQ1 vs NCV8452STT3G |
PTPS1HB16BQPWPRQ1 | 40-V, 16-mΩ, 1-ch automotive smart high-side switch with adjustable current limit 16-HTSSOP -40 to 125 | Texas Instruments | TPS1HB16FQPWPRQ1 vs PTPS1HB16BQPWPRQ1 |
DRV120APWR | DRV120 Single-Channel Relay, Solenoid, Valve Low-Side Driver With Current Regulation 14-TSSOP -40 to 105 | Texas Instruments | TPS1HB16FQPWPRQ1 vs DRV120APWR |
TPS27SA08CQPWPRQ1 | 36-V, 8-mΩ, 10-A, 1-ch automotive smart high-side switch with current monitoring 16-HTSSOP -40 to 125 | Texas Instruments | TPS1HB16FQPWPRQ1 vs TPS27SA08CQPWPRQ1 |
PTPS1H000AQDGNRQ1 | Automotive, 40-V, 1-ohm Single-Channel Smart High-Side Switch 8-MSOP-PowerPAD -40 to 125 | Texas Instruments | TPS1HB16FQPWPRQ1 vs PTPS1H000AQDGNRQ1 |
TPS1H000AQDGNRQ1 | 40-V, 1-Ω, 1-ch automotive smart high-side switch with adjustable current limit 8-HVSSOP -40 to 125 | Texas Instruments | TPS1HB16FQPWPRQ1 vs TPS1H000AQDGNRQ1 |
NCV8452STT1G | Self-Protected High Side Driver with Temperature Shutdown and Current Limit, SOT-223 (TO-261) 4 LEAD, 1000-REEL, Automotive Qualified | onsemi | TPS1HB16FQPWPRQ1 vs NCV8452STT1G |
TPS1HB35BQPWPRQ1 | 40-V, 35-mΩ, 1-ch automotive smart high-side switch with adjustable current limit 16-HTSSOP -40 to 125 | Texas Instruments | TPS1HB16FQPWPRQ1 vs TPS1HB35BQPWPRQ1 |