Signal Circuits
TPS2104DBVT
Description: 2.7-V to 5.5-V, 250-mΩ, 0.5-A, 1.3-Ω, 0.1-A power mux with active low enable and ind. 5-SOT-23 -40 to 85

Overview of TPS2104DBVT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
TPS2104DBVT Texas Instruments 2.7-5.5V Dual In/Single Out MOSFET, 0.5A Main/0.1A Aux Input, Act-Low Enable, Industrial Temp. 5-SOT-23 -40 to 85

Price & Stock for TPS2104DBVT by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-TPS2104DBVT-ND
DigiKey IC OR CTRLR SRC SELECT SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 22390
In Stock
  • 256 $1.1800
$1.1800 Buy Now
DISTI # 296-TPS2104DBVTCT-ND
DigiKey IC OR CTRLR SRC SELECT SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 698
In Stock
  • 1 $2.4700
  • 10 $1.7670
  • 25 $1.5916
  • 100 $1.3987
  • 250 $1.3068
  • 500 $1.2513
  • 750 $1.2235
  • 1,250 $1.1927
  • 1,750 $1.1747
  • 2,500 $1.1574
  • 6,250 $1.1201
$1.1201 / $2.4700 Buy Now
DISTI # 595-TPS2104DBVT
Mouser Electronics Power Switch ICs - Power Distribution Dual In/Single Out MOSFET RoHS: Compliant 363
  • 1 $2.4300
  • 10 $2.0600
  • 100 $1.7600
  • 250 $1.6400
  • 500 $1.4300
  • 1,000 $1.1900
  • 2,500 $1.1000
  • 5,000 $1.0600
$1.0600 / $2.4300 Buy Now
Quest Components SPECIALTY ANALOG CIRCUIT, PDSO5 2404
  • 1 $1.8938
  • 635 $0.8711
  • 1,149 $0.7954
$0.7954 / $1.8938 Buy Now
Rochester Electronics V Aux Power-Distribution Switch, SOT-23, 5 PIN RoHS: Compliant Status: Active Min Qty: 1 2460
  • 1 $1.1900
  • 25 $1.1600
  • 100 $1.1200
  • 500 $1.0700
  • 1,000 $1.0100
$1.0100 / $1.1900 Buy Now
DISTI # C1S746202517734
Chip1Stop Pwr Mux 2.7V to 5.5V 0.5A 5-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 240
  • 1 $2.2300
  • 10 $1.8900
  • 50 $1.5800
  • 100 $1.5000
$1.5000 / $2.2300 Buy Now

CAD Models for TPS2104DBVT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS2104DBVT by Texas Instruments

TPS2104DBVT
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOT-23
Package Description
SOT-23, 5 PIN
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
ANALOG CIRCUIT
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e4
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Channels
2
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSSOP6,.08
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.45 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.6 mm
Want to compare parts?
  1. TPS2104DBVT
    Texas Instruments
    2.7-V to 5.5-V, 250-mΩ, 0.5-A, 1.3-Ω, 0.1-A power mux with active low enable and ind. 5-SOT-23 -40 to 85
    VS

Alternate Parts for TPS2104DBVT

This table gives cross-reference parts and alternative options found for TPS2104DBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2104DBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS2104DBVTG4 SPECIALTY ANALOG CIRCUIT, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN Texas Instruments TPS2104DBVT vs TPS2104DBVTG4
Part Number Description Manufacturer Compare
TPS2104DBVRG4 SPECIALTY ANALOG CIRCUIT, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN Texas Instruments TPS2104DBVT vs TPS2104DBVRG4

Related Parts for TPS2104DBVT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS2104DBVT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS2104DBVT by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS2104DBVT would you like to use for your alert(s)?
  • Please alert me when TPS2104DBVT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS2104DBVT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS2104DBVT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS2104DBVT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS2104DBVT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS2104DBVT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: