-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5.5-V, 2-A, 60-mΩ, 10-nA leakage load switch with output discharge 4-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-48187-1-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 4DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
156990 In Stock |
|
$0.1938 / $0.6600 | Buy Now |
DISTI #
595-TPS22916CNYFPR
|
Mouser Electronics | Power Switch ICs - Power Distribution 5.5-V, 2-A, 60-mO, 10-nA leakage load switch with output discharge 4-DSBGA -40 to 85 RoHS: Compliant | 16371 |
|
$0.1840 / $0.6300 | Buy Now |
|
Bristol Electronics | 27300 |
|
RFQ | ||
|
Ameya Holding Limited | 649915 |
|
RFQ | ||
DISTI #
SMC-TPS22916CNYFPR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 370 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC PWR SWITCH P-CHAN 1:1 4DSBGA | 342 |
|
$0.1770 / $0.3421 | Buy Now |
|
Chips Pulse Industry Limited | DSBGA-4(0.74x0.74) Power Distribution Switches ROHS Purchase Online, Ship Immediately | 410 |
|
$0.1625 / $0.2216 | Buy Now |
|
LCSC | DSBGA-4(0.7x0.7) Power Distribution Switches ROHS | 342 |
|
$0.1806 / $0.3491 | Buy Now |
|
Win Source Electronics | IC PWR SWITCH P-CHAN 1:1 4DSBGA | 2310000 |
|
$0.1320 / $0.1980 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS22916CNYFPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS22916CNYFPR
Texas Instruments
5.5-V, 2-A, 60-mΩ, 10-nA leakage load switch with output discharge 4-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DSBGA-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-10-04 | |
Samacsys Manufacturer | Texas Instruments | |
Built-in Protections | TRANSIENT | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-PBGA-B4 | |
JESD-609 Code | e1 | |
Length | 0.74 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.74 mm |
This table gives cross-reference parts and alternative options found for TPS22916CNYFPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS22916CNYFPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS22916CNYFPT | 5.5-V, 2-A, 60-mΩ, 10-nA leakage load switch with output discharge 4-DSBGA -40 to 85 | Texas Instruments | TPS22916CNYFPR vs TPS22916CNYFPT |