-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5.5-V, 2-A, 52-mΩ load switch with adj. rise time and adj. output discharge 6-SOT-23 -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS22918DBVR by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS22918DBVR | Texas Instruments | 5.5V, 2A, 52mΩ load switch with adjustable rise time and adjustable quick output discharge 6-SOT-23 -40 to 105 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip Stock | 4882 |
|
RFQ | ||
|
Chip-Germany GmbH | RoHS: Not Compliant | 72 |
|
RFQ | |
DISTI #
C1S746204135400
|
Chip1Stop | Power Switch 2A 6-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2513 |
|
$0.1490 / $0.2680 | Buy Now |
|
CHIPMALL.COM LIMITED | 1V~5.5V 53m 2A 1 SOT-23-6 Power Distribution Switches ROHS | 1057 |
|
$0.0939 / $0.1871 | Buy Now |
|
LCSC | 1V5.5V 53m 2A 1 SOT-23-6 Power Distribution Switches ROHS | 1092 |
|
$0.0978 / $0.1949 | Buy Now |
|
Win Source Electronics | IC PWR SWITCH N-CHAN 1:1 SOT23-6 / 5.5-V, 2-A, 52-m(ohm) On-Resistance Load Switch | 140728 |
|
$0.1329 / $0.1992 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS22918DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS22918DBVR
Texas Instruments
5.5-V, 2-A, 52-mΩ load switch with adj. rise time and adj. output discharge 6-SOT-23 -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-03-20 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | ||
Supply Voltage-Nom (Vsup) | 1 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS22918DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS22918DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS22918DBVT | Texas Instruments | $0.5021 | 5.5-V, 2-A, 52-mΩ load switch with adj. rise time and adj. output discharge 6-SOT-23 -40 to 105 | TPS22918DBVR vs TPS22918DBVT |
TPS22918TDBVRQ1 | Texas Instruments | $0.2474 | 1-ch, 5.5-V, 2-A, 52-mΩ automotive load switch with adj. rise time and adj. output discharg 6-SOT-23 -40 to 105 | TPS22918DBVR vs TPS22918TDBVRQ1 |