-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5.5-V, 1.8-A, 115-mΩ load switch with output discharge 6-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3124068RL
|
Farnell | POWER LOAD SWITCH, 5.5V, SOT-23-6 RoHS: Compliant Min Qty: 100 Lead time: 40 Weeks, 1 Days Container: Reel | 742 |
|
$0.3278 / $0.5412 | Buy Now |
DISTI #
3124068
|
Farnell | POWER LOAD SWITCH, 5.5V, SOT-23-6 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 742 |
|
$0.3278 / $0.9236 | Buy Now |
|
Bristol Electronics | 125 |
|
RFQ | ||
|
Chip-Germany GmbH | RoHS: Not Compliant | 88 |
|
RFQ | |
DISTI #
C1S746202517983
|
Chip1Stop | Power Switch 1.8A 6-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 5890 |
|
$0.2630 / $0.5760 | Buy Now |
|
LCSC | 1.4V5.5V 115m 1.8A 1 SOT-23-6 Power Distribution Switches ROHS | 4492 |
|
$0.1841 / $0.3192 | Buy Now |
|
New Advantage Corporation | IC-22929 LOAD SWITCH 1.8A SOT23-6 RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 558 |
|
$0.6844 / $0.7333 | Buy Now |
|
Win Source Electronics | IC LOAD SWITCH SOT23-6 | 438100 |
|
$0.2450 / $0.3680 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS22929DDBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS22929DDBVR
Texas Instruments
5.5-V, 1.8-A, 115-mΩ load switch with output discharge 6-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | LOAD SWITCH | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.4 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.4 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +0.077V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |