Drivers And Interfaces
TPS22990NDMLR
Texas Instruments
Description: 5.5-V, 10-A, 3.9-mΩ load switch with adj. rise time, power good and optional output discharge 10-WSON -40 to 105

Overview of TPS22990NDMLR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
TPS22990NDMLR Texas Instruments 5.5V, 10A, 3.9mΩ load switch with adjustable rise time and power good 10-WSON -40 to 105

Price & Stock for TPS22990NDMLR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-48730-1-ND
DigiKey IC PWR SWITCH N-CHAN 1:1 10WSON Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 4753
In Stock
  • 1 $0.9300
  • 10 $0.6430
  • 25 $0.5716
  • 100 $0.4923
  • 250 $0.4546
  • 500 $0.4318
  • 1,000 $0.4130
  • 3,000 $0.3899
  • 6,000 $0.3785
  • 9,000 $0.3728
  • 15,000 $0.3665
  • 21,000 $0.3629
$0.3629 / $0.9300 Buy Now
DISTI # 595-TPS22990NDMLR
Mouser Electronics Power Switch ICs - Power Distribution 5.5-V, 10-A, 3.9-mohm load switch with adj. rise time, power good and optional output discharge 10-WSON -40 to 105 RoHS: Compliant 3598
  • 1 $0.7600
  • 10 $0.6660
  • 100 $0.5100
  • 500 $0.4030
  • 1,000 $0.3230
  • 3,000 $0.2920
  • 6,000 $0.2720
  • 9,000 $0.2620
  • 24,000 $0.2520
$0.2520 / $0.7600 Buy Now
LCSC WSON-10-EP(2x3) Power Distribution Switches ROHS 80
  • 1 $0.6625
  • 10 $0.6483
  • 30 $0.6389
  • 100 $0.6279
$0.6279 / $0.6625 Buy Now
Win Source Electronics IC PWR SWITCH N-CHAN 1:1 10WSON 105410
  • 35 $1.6010
  • 80 $1.3140
  • 120 $1.2730
  • 165 $1.2320
  • 210 $1.1910
  • 285 $1.0680
$1.0680 / $1.6010 Buy Now

CAD Models for TPS22990NDMLR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS22990NDMLR by Texas Instruments

TPS22990NDMLR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
HVSON,
Reach Compliance Code
compliant
ECCN Code
EAR99
Date Of Intro
2016-07-09
Samacsys Manufacturer
Texas Instruments
Adjustable Threshold
NO
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
Input Voltage-Max
5.5 V
Input Voltage-Min
0.6 V
JESD-30 Code
R-PDSO-N10
JESD-609 Code
e4
Length
3 mm
Moisture Sensitivity Level
2
Number of Channels
1
Number of Functions
1
Number of Terminals
10
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SON
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG
Peak Reflow Temperature (Cel)
260
Seated Height-Max
0.8 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
2 mm
Want to compare parts?
  1. TPS22990NDMLR
    Texas Instruments
    5.5-V, 10-A, 3.9-mΩ load switch with adj. rise time, power good and optional output discharge 10-WSON -40 to 105
    VS

Related Parts for TPS22990NDMLR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS22990NDMLR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS22990NDMLR by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS22990NDMLR would you like to use for your alert(s)?
  • Please alert me when TPS22990NDMLR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS22990NDMLR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS22990NDMLR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS22990NDMLR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS22990NDMLR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS22990NDMLR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: