Part Details for TPS23861PWR by Texas Instruments
Overview of TPS23861PWR by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS23861PWR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-TPS23861PWR
|
Sensible Micro Corporation | Acvs (Dsc-Tor ) Ex862-23861 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1835 / 2106 Container: Tape & Reel | 2345 |
|
$1.6912 / $1.8321 | RFQ |
|
CHIPMALL.COM LIMITED | Power Sourcing Equipment PSE 44V~57V 25.5W TSSOP-28 Power Over Ethernet PoE Controllers ROHS | 4460 |
|
$0.8288 / $1.5085 | Buy Now |
|
LCSC | Power Sourcing Equipment (PSE) 44V57V 25.5W TSSOP-28 Power Over Ethernet (PoE) Controllers ROHS | 4134 |
|
$0.8516 / $1.5500 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 7621 |
|
$1.4100 / $2.0100 | Buy Now |
|
Win Source Electronics | IC QUAD-PORT EQUIP MGR 28TSSOP / Power Over Ethernet PSE Controller 3V 3.6V 28-Pin TSSOP | 37999 |
|
$0.9086 / $1.1735 | Buy Now |