-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.8-V to 16.5-V 1.2A IQ 291-uA Igate source N+1 and OR-ing power rail controller 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-23786-5-ND
|
DigiKey | IC OR CTRLR N+1 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
110 In Stock |
|
$1.4492 / $3.0000 | Buy Now |
DISTI #
595-TPS2413D
|
Mouser Electronics | Hot Swap Voltage Controllers O-ring controller RoHS: Compliant | 2360 |
|
$1.4000 / $3.0000 | Buy Now |
|
Bristol Electronics | 22 |
|
RFQ | ||
|
Rochester Electronics | TPS2413 - N Plus 1 and Oring Power Rail Controller, SOIC-8 RoHS: Compliant Status: Active Min Qty: 1 | 15 |
|
$1.3900 / $1.6300 | Buy Now |
|
Ameya Holding Limited | TPS2413D 1输出 直流-直流控制器, 16.5 V, 电源导轨控制器, 8引脚 SOIC封装 | 15729 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2413D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2413D
Texas Instruments
0.8-V to 16.5-V 1.2A IQ 291-uA Igate source N+1 and OR-ing power rail controller 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Input Voltage-Max | 16.5 V | |
Input Voltage-Min | 0.8 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TPS2413D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2413D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS2413DRG4 | N+1 and OR-ing Power Rail Controller 8-SOIC -40 to 85 | Texas Instruments | TPS2413D vs TPS2413DRG4 |
TPS2413DR | 0.8-V to 16.5-V 1.2A IQ 291-uA Igate source N+1 and OR-ing power rail controller 8-SOIC -40 to 85 | Texas Instruments | TPS2413D vs TPS2413DR |
TPS2413DG4 | N+1 and OR-ing Power Rail Controller 8-SOIC -40 to 85 | Texas Instruments | TPS2413D vs TPS2413DG4 |