-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Type-C™ source controller and 1.5A power switch 12-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS25821DSSRCT-ND
|
DigiKey | IC INTERFACE SPECIALIZED 12WSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3305 In Stock |
|
$0.3922 / $1.0100 | Buy Now |
DISTI #
595-TPS25821DSSR
|
Mouser Electronics | USB Interface IC USB Type-C™ source controller and 1.5A power switch 12-WSON -40 to 125 RoHS: Compliant | 15463 |
|
$0.4070 / $0.9600 | Buy Now |
|
Ameya Holding Limited | 715494 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | IC INTERFACE SPECIALIZED 12WSON | 135 |
|
$0.6009 | Buy Now |
|
LCSC | WSON-12-EP(2x3) USB Converters ROHS | 135 |
|
$0.6132 / $1.0025 | Buy Now |
|
Win Source Electronics | IC INTERFACE SPECIALIZED 12WSON / USB Interface 12-WSON (3x2) | 370000 |
|
$0.3770 / $0.5660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS25821DSSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS25821DSSR
Texas Instruments
USB Type-C™ source controller and 1.5A power switch 12-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-12-03 | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-N12 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for TPS25821DSSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS25821DSSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS25821DSST | USB Type-C™ source controller and 1.5A power switch 12-WSON -40 to 125 | Texas Instruments | TPS25821DSSR vs TPS25821DSST |