-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB BC1.2 5-V 3.5-A output, 36-V input synchronous step-down converter with client mode support 32-VQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS25846QWRHBRQ1CT-ND
|
DigiKey | USB BC1.2 5-V 3.5-A OUTPUT, 36-V Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1070 In Stock |
|
$2.2165 / $4.4200 | Buy Now |
DISTI #
595-TPS25846QWRHBRQ1
|
Mouser Electronics | Switching Voltage Regulators USB BC1.2 5-V 3.5-A output, 36-V input synchronous step-down converter with client mode support 32-VQFN -40 to 125 RoHS: Compliant | 2750 |
|
$2.2100 / $4.4200 | Buy Now |
|
Ameya Holding Limited | 14000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS25846QWRHBRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS25846QWRHBRQ1
Texas Instruments
USB BC1.2 5-V 3.5-A output, 36-V input synchronous step-down converter with client mode support 32-VQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVQCCN, LCC32,.2SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-09-18 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 13.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +1.2V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for TPS25846QWRHBRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS25846QWRHBRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTPS25846QWRHBTQ1 | USB BC1.2 5-V 3.5-A output, 36-V input synchronous step-down converter with client mode support 32-VQFN -40 to 125 | Texas Instruments | TPS25846QWRHBRQ1 vs PTPS25846QWRHBTQ1 |
TPS25846QWRHBTQ1 | USB BC1.2 5-V 3.5-A output, 36-V input synchronous step-down converter with client mode support 32-VQFN -40 to 125 | Texas Instruments | TPS25846QWRHBRQ1 vs TPS25846QWRHBTQ1 |