-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5-V to 18-V, 28mΩ, 1-5A eFuse with driver for external blocking FET 10-VSON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS259271DRCR by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | IC EFUSE 18V BFET DVR 5A 10VSON | 27747 |
|
RFQ | |
DISTI #
C1S746204424809
|
Chip1Stop | Hot Swap controllers RoHS: Compliant Container: Cut Tape | 2965 |
|
$0.6390 / $1.7700 | Buy Now |
|
CHIPMALL.COM LIMITED | 4.5V~18V VSON-103x3 Surge Protection Devices SPDs ROHS | 2463 |
|
$0.5171 / $0.7071 | Buy Now |
|
LCSC | 4.5V18V VSON-10(3x3) Surge Protection Devices (SPDs) ROHS | 2465 |
|
$0.5387 / $0.7366 | Buy Now |
|
Win Source Electronics | IC ELECTRONIC FUSE 8% 10VSON / Electronic Fuse Regulator 5A 10-VSON (3x3) | 137696 |
|
$0.5279 / $0.6818 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS259271DRCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS259271DRCR
Texas Instruments
4.5-V to 18-V, 28mΩ, 1-5A eFuse with driver for external blocking FET 10-VSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVSON, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |