-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.2-V to 60-V, 150mΩ, 0.1-2.23A eFuse with integrated input reverse polarity protection 24-VQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS26600RHFR | Texas Instruments | 60V 2A Industrial eFuse With Integrated Reverse-Input Polarity Protection 24-VQFN -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | 61638 |
|
RFQ | ||
DISTI #
C1S746204158544
|
Chip1Stop | Hot Swap controllers RoHS: Compliant Container: Cut Tape | 2634 |
|
$1.3500 / $1.6500 | Buy Now |
|
LCSC | 4.2V55V VQFN-24(5x4) Surge Protection Devices (SPDs) ROHS | 67 |
|
$1.8667 / $2.6635 | Buy Now |
|
Win Source Electronics | IC ELECTRONIC FUSE 5% 24VQFN / Electronic Fuse Regulator 2.35A 24-VQFN (5x4) | 117000 |
|
$1.1658 / $1.5057 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS26600RHFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS26600RHFR
Texas Instruments
4.2-V to 60-V, 150mΩ, 0.1-2.23A eFuse with integrated input reverse polarity protection 24-VQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-01-25 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4.2 V | |
JESD-30 Code | R-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.23 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 60 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for TPS26600RHFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS26600RHFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS26600RHFT | Texas Instruments | $4.5299 | 4.2-V to 60-V, 150mΩ, 0.1-2.23A eFuse with integrated input reverse polarity protection 24-VQFN -40 to 125 | TPS26600RHFR vs TPS26600RHFT |
MAX17612AATB+T | Analog Devices Inc | Check for Price | 4.5V to 60V, 250mA Current-Limiter with OV, UV, and Reverse Protection, 10-LFCSP-3X3X0.75, 10 Pins, -40 to 125C | TPS26600RHFR vs MAX17612AATB+T |
RT9535BGQW | Richtek Technology Corp | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, WQFN-24 | TPS26600RHFR vs RT9535BGQW |
TPS26602PWPT | Texas Instruments | $1.3320 | 4.2-V to 60-V, 150mΩ, 0.1-2.23A eFuse with integrated input reverse polarity protection 16-HTSSOP -40 to 125 | TPS26600RHFR vs TPS26602PWPT |
MAX14588ETE+T | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, TQFN-16 | TPS26600RHFR vs MAX14588ETE+T |
MAX14588ETE+ | Analog Devices Inc | Check for Price | 1A Adjustable Overcurrent and Overvoltage Protector with High Accuracy, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 85C | TPS26600RHFR vs MAX14588ETE+ |
TPS26600PWPR | Texas Instruments | $2.6202 | 4.2-V to 60-V, 150mΩ, 0.1-2.23A eFuse with integrated input reverse polarity protection 16-HTSSOP -40 to 125 | TPS26600RHFR vs TPS26600PWPR |
TPS26600PWPT | Texas Instruments | $3.4737 | 4.2-V to 60-V, 150mΩ, 0.1-2.23A eFuse with integrated input reverse polarity protection 16-HTSSOP -40 to 125 | TPS26600RHFR vs TPS26600PWPT |
TPS26602PWPR | Texas Instruments | $2.6202 | 4.2-V to 60-V, 150mΩ, 0.1-2.23A eFuse with integrated input reverse polarity protection 16-HTSSOP -40 to 125 | TPS26600RHFR vs TPS26602PWPR |
TPS26602RHFT | Texas Instruments | $1.4481 | 4.2-V to 60-V, 150mΩ, 0.1-2.23A eFuse with integrated input reverse polarity protection 24-VQFN -40 to 125 | TPS26600RHFR vs TPS26602RHFT |