-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5-V to 60-V, 31mΩ, 0.6-6A eFuse with output power limiting and surge protection 24-VQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS26633RGETCT-ND
|
DigiKey | IC ELECTRONIC FUSE 2% 24VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
462 In Stock |
|
$2.3725 / $4.7300 | Buy Now |
DISTI #
595-TPS26633RGET
|
Mouser Electronics | Hot Swap Voltage Controllers 4.5-V to 60-V, 31mohm, 0.6-6A eFuse with output power limiting and surge protection 24-VQFN -40 to 125 RoHS: Compliant | 1466 |
|
$2.2300 / $4.5500 | Buy Now |
DISTI #
C1S746204778597
|
Chip1Stop | Hot Swap controllers RoHS: Compliant | 29500 |
|
$2.1090 / $2.9910 | Buy Now |
|
Win Source Electronics | IC PWR MGMT BATTERY MGMT / Electronic Fuse Regulator 6A 24-VQFN (4x4) | 7900 |
|
$17.0750 / $25.6120 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS26633RGET
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS26633RGET
Texas Instruments
4.5-V to 60-V, 31mΩ, 0.6-6A eFuse with output power limiting and surge protection 24-VQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 60 V | |
Supply Voltage-Min (Vsup) | 60 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for TPS26633RGET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS26633RGET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTPS26633RGET | 60V, 6A Power Limiting, Surge Protection Industrial eFuse 24-VQFN -40 to 125 | Texas Instruments | TPS26633RGET vs PTPS26633RGET |
TPS26633RGER | 4.5-V to 60-V, 31mΩ, 0.6-6A eFuse with output power limiting and surge protection 24-VQFN -40 to 125 | Texas Instruments | TPS26633RGET vs TPS26633RGER |