There are no models available for this part yet.
Overview of TPS2813PWLE by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TPS2813PWLE by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-TPS2813PWLE-ND
|
DigiKey | NAND GATE BASED MOSFET DRIVER Min Qty: 740 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5994 In Stock |
|
$0.4100 | Buy Now | |
Rochester Electronics | NAND Gate Based MOSFET Driver, 2A, BIMOS, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5994 |
|
$0.3481 / $0.4095 | Buy Now |
CAD Models for TPS2813PWLE by Texas Instruments
Part Data Attributes for TPS2813PWLE by Texas Instruments
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
PLASTIC, TSSOP-8
|
Pin Count
|
8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
ALSO REQUIRES 8V TO 40 V REGULATOR INPUT SUPPLY
|
High Side Driver
|
YES
|
Input Characteristics
|
SCHMITT TRIGGER
|
Interface IC Type
|
NAND GATE BASED MOSFET DRIVER
|
JESD-30 Code
|
R-PDSO-G8
|
Length
|
4.4 mm
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Characteristics
|
TOTEM-POLE
|
Output Peak Current Limit-Nom
|
2 A
|
Output Polarity
|
COMPLEMENTARY
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
SSOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Max
|
14 V
|
Supply Voltage-Min
|
4 V
|
Supply Voltage-Nom
|
10 V
|
Surface Mount
|
YES
|
Technology
|
BIMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Turn-off Time
|
0.05 µs
|
Turn-on Time
|
0.05 µs
|
Width
|
3 mm
|
Alternate Parts for TPS2813PWLE
This table gives cross-reference parts and alternative options found for TPS2813PWLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2813PWLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS2813PWR | 2-A/2-A dual-channel gate driver with one inverting, one non-inverting driver and internal regulator 8-TSSOP -40 to 125 | Texas Instruments | TPS2813PWLE vs TPS2813PWR |
Related Parts for TPS2813PWLE
-
TN87L51FCMicrocontrollers
-
TPS2819DBVTMOSFET Drivers
-
TPS40053PWPG4Switching Regulator or Controllers
-
TPS2410PWOther Analog ICs
-
TPIC0107BDWPMotion Control Electronics
-
TPS3707-25DGNPower Management Circuits
-
TS922AIYDTOperational Amplifiers
-
TMS320C6748BZCEA3EDigital Signal Processors
-
TPS2371DNetwork Interfaces