There are no models available for this part yet.
Overview of TPS2814PWRG4 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for TPS2814PWRG4 by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 200 |
|
RFQ |
CAD Models for TPS2814PWRG4 by Texas Instruments
Part Data Attributes for TPS2814PWRG4 by Texas Instruments
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
TSSOP-8
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
ALSO REQUIRES 8V TO 40 V REGULATOR INPUT SUPPLY
|
High Side Driver
|
YES
|
Interface IC Type
|
NAND GATE BASED MOSFET DRIVER
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e4
|
Length
|
4.4 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Peak Current Limit-Nom
|
2 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
SSOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Max
|
14 V
|
Supply Voltage-Min
|
4 V
|
Supply Voltage-Nom
|
10 V
|
Surface Mount
|
YES
|
Technology
|
BIMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Turn-off Time
|
0.05 µs
|
Turn-on Time
|
0.05 µs
|
Width
|
3 mm
|
Alternate Parts for TPS2814PWRG4
This table gives cross-reference parts and alternative options found for TPS2814PWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2814PWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS2814PWG4 | One Inverting, One Non-inverting AND Dual High-Speed MOSFET Drivers 8-TSSOP | Texas Instruments | TPS2814PWRG4 vs TPS2814PWG4 |
Related Parts for TPS2814PWRG4
-
TMS370C6C2ANTMicrocontrollers
-
E-L9823013TRPeripheral Drivers
-
TPS2814PWRMOSFET Drivers
-
TPS51116RGERG4Switching Regulator or Controllers
-
SI2309CDS-T1-E3Power Field-Effect Transistors
-
TPS3420DDRYTOther Analog ICs
-
TPS2042BDPower Management Circuits
-
TLV2472AIDRG4Operational Amplifiers
-
TMS320VC5509GHH31Digital Signal Processors