Drivers And Interfaces
TPS2830PWPR
Texas Instruments
Description: 2.4-A, 28-V half bridge gate driver with CMOS inputs and enable for non-inverting synchronous buck 14-HTSSOP -40 to 125

Overview of TPS2830PWPR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
TPS2830PWPR Texas Instruments Non-inverting Fast Synchronous Buck MOSFET Drivers with Enable 14-HTSSOP -40 to 125

Price & Stock for TPS2830PWPR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 595-TPS2830PWPR
Mouser Electronics Gate Drivers Non-inverting Fast Sync Buck Converter RoHS: Compliant 0
  • 2,000 $1.6400
  • 4,000 $1.5700
$1.5700 / $1.6400 Order Now
Rochester Electronics TPS2830 Non-inverting Fast Synchronous Buck MOSFET Drivers with Enable RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 2000
  • 1 $1.7800
  • 25 $1.7500
  • 100 $1.6800
  • 500 $1.6000
  • 1,000 $1.5100
$1.5100 / $1.7800 Buy Now

CAD Models for TPS2830PWPR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS2830PWPR by Texas Instruments

TPS2830PWPR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
GREEN, PLASTIC, HTSSOP-14
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
High Side Driver
YES
Input Characteristics
STANDARD
Interface IC Type
HALF BRIDGE BASED MOSFET DRIVER
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
5 mm
Moisture Sensitivity Level
2
Number of Channels
2
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
2.4 A
Output Peak Current Limit-Nom
3.5 A
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max
15 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
6.5 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Turn-off Time
0.13 µs
Turn-on Time
0.08 µs
Width
4.4 mm
Want to compare parts?
  1. TPS2830PWPR
    Texas Instruments
    2.4-A, 28-V half bridge gate driver with CMOS inputs and enable for non-inverting synchronous buck 14-HTSSOP -40 to 125
    VS

Alternate Parts for TPS2830PWPR

This table gives cross-reference parts and alternative options found for TPS2830PWPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2830PWPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS2830PWP 2.4-A, 28-V half bridge gate driver with CMOS inputs and enable for non-inverting synchronous buck 14-HTSSOP -40 to 125 Texas Instruments TPS2830PWPR vs TPS2830PWP
TPS2830PWPG4 Non-inverting Fast Synchronous Buck MOSFET Drivers with Enable 14-HTSSOP -40 to 125 Texas Instruments TPS2830PWPR vs TPS2830PWPG4
Part Number Description Manufacturer Compare
TPS2830PWP 2.4-A, 28-V half bridge gate driver with CMOS inputs and enable for non-inverting synchronous buck 14-HTSSOP -40 to 125 Texas Instruments TPS2830PWPR vs TPS2830PWP
TPS2830PWPG4 Non-inverting Fast Synchronous Buck MOSFET Drivers with Enable 14-HTSSOP -40 to 125 Texas Instruments TPS2830PWPR vs TPS2830PWPG4

Related Parts for TPS2830PWPR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS2830PWPR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS2830PWPR by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS2830PWPR would you like to use for your alert(s)?
  • Please alert me when TPS2830PWPR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS2830PWPR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS2830PWPR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS2830PWPR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS2830PWPR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS2830PWPR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: