-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40-V, 160-mΩ, 2-ch automotive smart high-side switch with adjustable current limit 16-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS2H160BQPWPRQ1 by Texas Instruments is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3008938RL
|
element14 Asia-Pacific | POWER LOAD SWITCH, AEC-Q100, 40V, HTSSOP RoHS: Compliant Min Qty: 1 Container: Reel | 3029 |
|
$0.9500 | Buy Now |
DISTI #
3008938
|
element14 Asia-Pacific | POWER LOAD SWITCH, AEC-Q100, 40V, HTSSOP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 3029 |
|
$0.9500 | Buy Now |
|
ComSIT USA | 160-MILLI OHM DUAL-CHANNEL SMART HIGH-SIDE SWITCH Buffer/Inverter Based Peripheral Driver, 2.5A, PDSO16 , ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 1550 |
|
RFQ | |
|
Win Source Electronics | IC PWR SWTCH N-CHAN 1:1 16HTSSOP / Power Switch/Driver 1:1 N-Channel 2.5A 16-HTSSOP | 38000 |
|
$0.5833 / $0.7534 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2H160BQPWPRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2H160BQPWPRQ1
Texas Instruments
40-V, 160-mΩ, 2-ch automotive smart high-side switch with adjustable current limit 16-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-07-14 | |
Samacsys Manufacturer | Texas Instruments | |
Built-in Protections | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE | |
Output Peak Current Limit-Nom | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 40 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 13.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 90 µs | |
Turn-on Time | 90 µs | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TPS2H160BQPWPRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2H160BQPWPRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS2H160AQPWPRQ1 | Texas Instruments | $0.8986 | 40-V, 160-mΩ, 2-ch automotive smart high-side switch with adjustable current limit 16-HTSSOP -40 to 125 | TPS2H160BQPWPRQ1 vs TPS2H160AQPWPRQ1 |