Power Circuits
TPS3702CX10QDDCRQ1
Texas Instruments
Description: Automotive high-accuracy window voltage detector for overvoltage and undervoltage monitoring 6-SOT-23-THIN -40 to 125

Overview of TPS3702CX10QDDCRQ1 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for TPS3702CX10QDDCRQ1 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-42378-1-ND
DigiKey IC SUPERVISOR 1 CHANNEL TSOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 8386
In Stock
  • 1 $2.9800
  • 10 $2.1510
  • 25 $1.9432
  • 100 $1.7141
  • 250 $1.6049
  • 500 $1.5390
  • 1,000 $1.4847
  • 3,000 $1.4177
  • 6,000 $1.3849
$1.3849 / $2.9800 Buy Now
DISTI # 595-3702CX10QDDCRQ1
Mouser Electronics Supervisory Circuits Automotive high-accuracy window voltage detector for overvoltage and undervoltage monitoring 6-SOT-23-THIN -40 to 125 RoHS: Compliant 2471
  • 1 $2.7000
  • 10 $2.3000
  • 100 $1.9700
  • 250 $1.8500
  • 500 $1.6200
  • 1,000 $1.4300
  • 3,000 $1.3400
  • 6,000 $1.2900
$1.2900 / $2.7000 Buy Now

CAD Models for TPS3702CX10QDDCRQ1 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS3702CX10QDDCRQ1 by Texas Instruments

TPS3702CX10QDDCRQ1
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
TSOP,
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Texas Instruments
Adjustable Threshold
NO
Analog IC - Other Type
WINDOW VOLTAGE DETECTOR
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e4
Length
2.9 mm
Moisture Sensitivity Level
2
Number of Channels
1
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel)
260
Screening Level
AEC-Q100
Seated Height-Max
1.1 mm
Supply Current-Max (Isup)
0.012 mA
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+1V
Time@Peak Reflow Temperature-Max (s)
30
Width
1.6 mm
Want to compare parts?
  1. TPS3702CX10QDDCRQ1
    Texas Instruments
    Automotive high-accuracy window voltage detector for overvoltage and undervoltage monitoring 6-SOT-23-THIN -40 to 125
    VS

Alternate Parts for TPS3702CX10QDDCRQ1

This table gives cross-reference parts and alternative options found for TPS3702CX10QDDCRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3702CX10QDDCRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS3702CX10DDCT High-accuracy window voltage detector for overvoltage and undervoltage monitoring 6-SOT-23-THIN -40 to 125 Texas Instruments TPS3702CX10QDDCRQ1 vs TPS3702CX10DDCT
TPS3702CX10DDCR High-accuracy window voltage detector for overvoltage and undervoltage monitoring 6-SOT-23-THIN -40 to 125 Texas Instruments TPS3702CX10QDDCRQ1 vs TPS3702CX10DDCR
Part Number Description Manufacturer Compare
ICL8212CBA Power Supply Support Circuit, Fixed, 1 Channel, BIPolar, PDSO8 Harris Semiconductor TPS3702CX10QDDCRQ1 vs ICL8212CBA
TPS3702CX10DDCR High-accuracy window voltage detector for overvoltage and undervoltage monitoring 6-SOT-23-THIN -40 to 125 Texas Instruments TPS3702CX10QDDCRQ1 vs TPS3702CX10DDCR
MAX8211CUA+T Power Supply Support Circuit, Adjustable, 1 Channel, +1.15VV, CMOS, PDSO8, LEAD FREE, MO-187C-AA, USOP-8 Maxim Integrated Products TPS3702CX10QDDCRQ1 vs MAX8211CUA+T
MAX8212CUA 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, UMAX-8 Rochester Electronics LLC TPS3702CX10QDDCRQ1 vs MAX8212CUA
MAX8211CUA-T Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO8, UMAX-8 Maxim Integrated Products TPS3702CX10QDDCRQ1 vs MAX8211CUA-T
ICL8211CBA Power Supply Support Circuit, Fixed, 1 Channel, BIPolar, PDSO8 Harris Semiconductor TPS3702CX10QDDCRQ1 vs ICL8211CBA
MAX8212CUA+ Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO8, LEAD FREE, MO-187C-AA, USOP-8 Maxim Integrated Products TPS3702CX10QDDCRQ1 vs MAX8212CUA+
ICL8212CBA 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8 Intersil Corporation TPS3702CX10QDDCRQ1 vs ICL8212CBA
MAX8211CUA+ Microprocessor Voltage Monitors with Programmable Voltage Detection, 8-MINI_SO-N/A, 8 Pins, 0 to 70C Analog Devices Inc TPS3702CX10QDDCRQ1 vs MAX8211CUA+
MAX8212CUA-T Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO8, UMAX-8 Maxim Integrated Products TPS3702CX10QDDCRQ1 vs MAX8212CUA-T

Related Parts for TPS3702CX10QDDCRQ1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS3702CX10QDDCRQ1 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS3702CX10QDDCRQ1 by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS3702CX10QDDCRQ1 would you like to use for your alert(s)?
  • Please alert me when TPS3702CX10QDDCRQ1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS3702CX10QDDCRQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS3702CX10QDDCRQ1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS3702CX10QDDCRQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS3702CX10QDDCRQ1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS3702CX10QDDCRQ1 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: