-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200-ms delay, small supply voltage supervisors with manual reset 5-SC70 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS3801K33DCKRG4 | Texas Instruments | Small Supply Voltage Supervisors with Manual Reset 5-SC70 -40 to 85 | |
TPS3801K33DCKR | Texas Instruments | Small Supply Voltage Supervisors with Manual Reset 5-SC70 -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2896 |
|
RFQ | ||
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Ameya Holding Limited | SC 70/I°/PROCESSOR SUPERVISORY CIRCUITS | 2076 |
|
RFQ | |
DISTI #
SMC-TPS3801K33DCKR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2696 |
|
RFQ | |
DISTI #
C1S746201368636
|
Chip1Stop | Processor Supervisor 2.93V 1 Push-Pull Automotive 5-Pin SC-70 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2626 |
|
$0.3410 / $0.6300 | Buy Now |
|
LCSC | 200ms Active Low 2V6V 1 SC-70-5 Supervisor and Reset ICs ROHS | 163 |
|
$0.9547 / $1.2530 | Buy Now |
|
Win Source Electronics | IC 2.93V SUPPLY MON SC-70-5 | 283379 |
|
$0.4000 / $0.5170 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS3801K33DCKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS3801K33DCKR
Texas Instruments
200-ms delay, small supply voltage supervisors with manual reset 5-SC70 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SC-70 | |
Package Description | GREEN, PLASTIC, SOT-323, SC-70, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | RESET THRESHOLD VOLTAGE IS 2.93 V; POWER ON RESET GENERATOR; MANUAL RESET INPUT | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.025 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.93V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |