Part Details for TPS4000-24 by TDK Corporation
Overview of TPS4000-24 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for TPS4000-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TPS4000-24
|
Avnet Americas | AC/DC Enclosed Power Supply (PSU), ITE, 1 Outputs, 4 kW, 24 VDC, 166 A - Bulk (Alt: TPS4000-24) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,792.3728 | Buy Now |
Part Details for TPS4000-24
TPS4000-24 CAD Models
TPS4000-24 Part Data Attributes
|
TPS4000-24
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
TPS4000-24
TDK Corporation
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC, EN, UL, CSA | |
Efficiency (Main Output) | 92% | |
Input Voltage-Max | 528 V | |
Input Voltage-Min | 350 V | |
Input Voltage-Nom | 400 V | |
JESD-30 Code | R-XXMA-X | |
Length | 331 mm | |
Line Regulation-Max | 0.25% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 166 A | |
Output Voltage-Max | 28.5 V | |
Output Voltage-Min | 19.2 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE; OVER CURRENT; OVER TEMPERATURE | |
Screening Level | IEC/EN/UL 62368-1 | |
Seated Height-Max | 84.4 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 4000 W | |
Trim/Adjustable Output | YES | |
Width | 107 mm |
Alternate Parts for TPS4000-24
This table gives cross-reference parts and alternative options found for TPS4000-24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS4000-24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ16CA-AT/TR13 | Transient Suppressor, | Pulse Electronics Corporation | TPS4000-24 vs SMCJ16CA-AT/TR13 |