-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.25 to 5.5V input, 600kHz, synchronous buck controller with Predictive Gate Drive™ Technology 10-HVSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS40003DGQR-ND
|
DigiKey | IC REG CTRLR BUCK 10MSOP Min Qty: 265 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
14982 In Stock |
|
$1.1300 | Buy Now |
DISTI #
TPS40003DGQR-ND
|
DigiKey | IC REG CTRLR BUCK 10MSOP Min Qty: 265 Lead time: 6 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$1.0294 / $1.0690 | Buy Now |
DISTI #
595-TPS40003DGQR
|
Mouser Electronics | Switching Controllers Lo Input Vltg Mode Synch Buck Cntrlr RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Voltage Mode PWM Controller 0.7V 10-Pin HVSSOP EP T/R RoHS: Compliant |
1978 In Stock |
|
$1.5900 / $5.2300 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 790 |
|
$0.7875 / $2.2500 | Buy Now |
|
Bristol Electronics | 7148 |
|
RFQ | ||
|
Quest Components | SWITCHING CONTROLLER, VOLTAGE-MODE, 0.1A, 700KHZ SWITCHING FREQ-MAX, CMOS, PDSO10 | 45 |
|
$1.4580 / $1.8225 | Buy Now |
|
Quest Components | SWITCHING CONTROLLER, VOLTAGE-MODE, 0.1A, 700KHZ SWITCHING FREQ-MAX, CMOS, PDSO10 | 507 |
|
$0.9477 / $2.9160 | Buy Now |
|
Quest Components | SWITCHING CONTROLLER, VOLTAGE-MODE, 0.1A, 700KHZ SWITCHING FREQ-MAX, CMOS, PDSO10 | 632 |
|
$0.9375 / $3.0000 | Buy Now |
|
Rochester Electronics | TPS40003 2.25 to 5.5V input, 600kHz, synchronous buck controller with Predictive Gate Drive Technology RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 14982 |
|
$0.9718 / $1.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS40003DGQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS40003DGQR
Texas Instruments
2.25 to 5.5V input, 600kHz, synchronous buck controller with Predictive Gate Drive™ Technology 10-HVSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.25 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 15 A | |
Output Voltage-Max | 4 V | |
Output Voltage-Min | 0.7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 600 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS40003DGQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS40003DGQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS40009DGQR | 2.25V-5.5V, 600 kHz, Synchronous Buck Controller, Source/ Sink, Prebias Operation 10-HVSSOP -40 to 85 | Texas Instruments | TPS40003DGQR vs TPS40009DGQR |
TPS40002DGQ | Low Input (2.25V-5.5V) 600 kHz Frequency, Synchronous Buck Controller, Source Only 10-HVSSOP -40 to 85 | Texas Instruments | TPS40003DGQR vs TPS40002DGQ |
TPS40009DGQRG4 | 2.25V-5.5V, 600 kHz, Synchronous Buck Controller, Source/ Sink, Prebias Operation 10-HVSSOP -40 to 85 | Texas Instruments | TPS40003DGQR vs TPS40009DGQRG4 |
TPS40003DGQ | 2.25 to 5.5V input, 600kHz, synchronous buck controller with Predictive Gate Drive™ Technology 10-HVSSOP -40 to 85 | Texas Instruments | TPS40003DGQR vs TPS40003DGQ |
TPS40002DGQR | Low Input (2.25V-5.5V) 600 kHz Frequency, Synchronous Buck Controller, Source Only 10-HVSSOP -40 to 85 | Texas Instruments | TPS40003DGQR vs TPS40002DGQR |
TPS40009DGQG4 | 2.25V-5.5V, 600 kHz, Synchronous Buck Controller, Source/ Sink, Prebias Operation 10-HVSSOP -40 to 85 | Texas Instruments | TPS40003DGQR vs TPS40009DGQG4 |
TPS40009DGQ | 2.25V-5.5V, 600 kHz, Synchronous Buck Controller, Source/ Sink, Prebias Operation 10-HVSSOP -40 to 85 | Texas Instruments | TPS40003DGQR vs TPS40009DGQ |