-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide Input (8V-40V) up to 1MHz Frequency Synchronous Buck Controller, source/sink 16-HTSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-25754-1-ND
|
DigiKey | IC REG CTRLR BUCK 16HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
47 In Stock |
|
$2.3400 | Buy Now |
DISTI #
595-TPS40055PWPR
|
Mouser Electronics | Switching Controllers Wide Input Sync Buck Cntrlr source/sink RoHS: Compliant | 3702 |
|
$2.3300 / $4.6600 | Buy Now |
|
Bristol Electronics | 3179 |
|
RFQ | ||
|
Ameya Holding Limited | WIDE INPUT,Synchronous Buck DC-DC | 1 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC REG CTRLR BUCK 16HTSSOP | 270 |
|
$1.9667 / $2.9682 | Buy Now |
DISTI #
TPS40055PWPR
|
Direct Components, Inc. | 481 |
|
RFQ | ||
|
Win Source Electronics | DC/DC Cntrlr Single-OUT Step Down 1000kHz 16-Pin HTSSOP EP T/R / IC REG CTRLR BUCK 16HTSSOP | 48000 |
|
$2.1290 / $3.1940 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS40055PWPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS40055PWPR
Texas Instruments
Wide Input (8V-40V) up to 1MHz Frequency Synchronous Buck Controller, source/sink 16-HTSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | HTSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Output Voltage-Max | 35 V | |
Output Voltage-Min | 0.7 V | |
Output Voltage-Nom | 32.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TPS40055PWPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS40055PWPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS40055MPWPREP | Enhanced Product Wide Input Synchronous Buck Controller 16-HTSSOP -55 to 125 | Texas Instruments | TPS40055PWPR vs TPS40055MPWPREP |
TPS40055PWP | Wide Input (8V-40V) up to 1MHz Frequency Synchronous Buck Controller, source/sink 16-HTSSOP -40 to 85 | Texas Instruments | TPS40055PWPR vs TPS40055PWP |
TPS40055PWPRG4 | Wide Input (8V-40V) up to 1MHz Frequency Synchronous Buck Controller, source/sink 16-HTSSOP -40 to 85 | Texas Instruments | TPS40055PWPR vs TPS40055PWPRG4 |
TPS40057QPWPRQ1 | SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, HTSSOP-16 | Texas Instruments | TPS40055PWPR vs TPS40057QPWPRQ1 |