Part Details for TPS40200SHKQ by Texas Instruments
Overview of TPS40200SHKQ by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS40200SHKQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TPS40200SHKQ-ND
|
DigiKey | IC REG CTRLR BUCK 8CFP Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
595-TPS40200SHKQ
|
Mouser Electronics | Switching Controllers Hi Temp Non-Sync Buck DC/DC Cntlr RoHS: Compliant | 42 |
|
$124.4500 / $133.0300 | Buy Now |
Part Details for TPS40200SHKQ
TPS40200SHKQ CAD Models
TPS40200SHKQ Part Data Attributes
|
TPS40200SHKQ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS40200SHKQ
Texas Instruments
High Temperature Wide Input Non-Synchronous Buck DC/DC Controller 8-CFP -55 to 210
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 52 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-CDSO-G8 | |
JESD-609 Code | e4 | |
Length | 6.9 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 210 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 46 V | |
Output Voltage-Min | 0.7 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.45 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 2.8 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.65 mm |
Alternate Parts for TPS40200SHKQ
This table gives cross-reference parts and alternative options found for TPS40200SHKQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS40200SHKQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3725EMSE#PBF | LTC3725 - Single-Switch Forward Controller and Gate Driver; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | TPS40200SHKQ vs LTC3725EMSE#PBF |
LTC3725IMSE#PBF | LTC3725 - Single-Switch Forward Controller and Gate Driver; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | TPS40200SHKQ vs LTC3725IMSE#PBF |
LTC3725IMSE | Switching Controller, Voltage-mode, 2A, 700kHz Switching Freq-Max, PDSO10 | Analog Devices Inc | TPS40200SHKQ vs LTC3725IMSE |
LTC3725IMSE#PBF | Single-Switch Forward Controller and Gate Driver | Analog Devices Inc | TPS40200SHKQ vs LTC3725IMSE#PBF |
LTC3725EMSE#TRPBF | LTC3725 - Single-Switch Forward Controller and Gate Driver; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | TPS40200SHKQ vs LTC3725EMSE#TRPBF |
LTC3725EMSE | Switching Controller, Voltage-mode, 2A, 700kHz Switching Freq-Max, PDSO10 | Analog Devices Inc | TPS40200SHKQ vs LTC3725EMSE |
TPS40200HDR | High Temperature Wide Input Non-Synchronous Buck DC/DC Controller 8-SOIC -55 to 175 | Texas Instruments | TPS40200SHKQ vs TPS40200HDR |
TPS40200SHKJ | High Temperature Wide Input Non-Synchronous Buck DC/DC Controller 8-CFP -55 to 210 | Texas Instruments | TPS40200SHKQ vs TPS40200SHKJ |
TPS40200DR | Wide Input Non-Synchronous Buck DC/DC Controller 8-SOIC -40 to 85 | Texas Instruments | TPS40200SHKQ vs TPS40200DR |
LTC3725IMSE | LTC3725 - Single-Switch Forward Controller and Gate Driver; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | TPS40200SHKQ vs LTC3725IMSE |