-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5~52V Wide Input Range Boost/SEPIC/Flyback DC-DC Controller 10-HVSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH6993
|
Newark | Dc/Dc Ctrl, 1Mhz, Msop-10, Supply Voltage Min:4.5V, Supply Voltage Max:52V, No. Of Outputs:1 Output, Duty Cycle (%):95%, Controller Ic Case Style:Msop, No. Of Pins:10Pins, Switching Frequency:1Mhz, Topology:Boost, Flyback, Sepic, Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS40210DGQR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.0000 / $2.5800 | Buy Now |
DISTI #
296-26969-1-ND
|
DigiKey | IC REG CTRLR MULT TOP 10MSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2979 In Stock |
|
$0.7575 / $1.7900 | Buy Now |
DISTI #
595-TPS40210DGQR
|
Mouser Electronics | Switching Controllers Wide Input Rnge Crnt Mode Boost Cntrlr RoHS: Compliant | 16419 |
|
$0.7730 / $1.7900 | Buy Now |
|
Quest Components | 0.4A SWITCHING REGULATOR, 1000KHZ SWITCHING FREQ-MAX, PDSO10 | 48000 |
|
$0.6686 / $2.2285 | Buy Now |
|
Ameya Holding Limited | wide INPUT CURRENT-MODE BOOST CONTROLLER | 13865 |
|
RFQ | |
|
NexGen Digital | 1 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | IC REG CTRLR MULT TOP 10MSOP | 9162 |
|
$0.3773 / $0.7530 | Buy Now |
|
Chips Pulse Industry Limited | 52V 6A MSOP-10_EP DC-DC Controllers RoHS Purchase Online, Ship Immediately | 10994 |
|
$0.3465 / $0.5157 | Buy Now |
DISTI #
3123736
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$2.1063 / $2.5172 | Buy Now |
DISTI #
3123736RL
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.6111 / $1.7235 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS40210DGQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS40210DGQR
Texas Instruments
4.5~52V Wide Input Range Boost/SEPIC/Flyback DC-DC Controller 10-HVSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 52 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.4 A | |
Output Voltage-Max | 300 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS40210DGQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS40210DGQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS40210DGQRG4 | 4.5~52V Wide Input Range Boost/SEPIC/Flyback DC-DC Controller 10-HVSSOP -40 to 125 | Texas Instruments | TPS40210DGQR vs TPS40210DGQRG4 |
TPS40210DGQG4 | 4.5~52V Wide Input Range Boost/SEPIC/Flyback DC-DC Controller 10-HVSSOP -40 to 125 | Texas Instruments | TPS40210DGQR vs TPS40210DGQG4 |