Part Details for TPS40400RHLT by Texas Instruments
Overview of TPS40400RHLT by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS40400RHLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-29478-1-ND
|
DigiKey | IC REG CTRLR BUCK PMBUS 24QFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2646 In Stock |
|
$2.9750 / $4.4800 | Buy Now |
DISTI #
595-TPS40400RHLT
|
Mouser Electronics | Switching Controllers 3.0-20V PMBus Sync Buck Controller RoHS: Compliant | 210 |
|
$2.9700 / $4.4800 | Buy Now |
|
Bristol Electronics | 2373 |
|
RFQ | ||
|
Quest Components | 12 |
|
$10.0000 / $15.0000 | Buy Now | |
|
Quest Components | 220 |
|
$4.6629 / $8.4780 | Buy Now | |
|
Ameya Holding Limited | IC REG CTRLR BUCK PWM VM 24-QFN | 5353 |
|
RFQ | |
|
Win Source Electronics | IC REG CTRLR BUCK PMBUS 24QFN | 82054 |
|
$3.7690 / $5.6530 | Buy Now |
Part Details for TPS40400RHLT
TPS40400RHLT CAD Models
TPS40400RHLT Part Data Attributes
|
TPS40400RHLT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS40400RHLT
Texas Instruments
3-V to 20-V, 30-A, synchronous buck controller with PMBus™, including Telemetry 24-VQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 5.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 30 A | |
Output Voltage-Max | 5 V | |
Output Voltage-Min | 0.6 V | |
Output Voltage-Nom | 3.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |
Alternate Parts for TPS40400RHLT
This table gives cross-reference parts and alternative options found for TPS40400RHLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS40400RHLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL95854IRZ | Single Phase PWM Regulator for IMVP8™ CPUs, QFN, /Tube | Renesas Electronics Corporation | TPS40400RHLT vs ISL95854IRZ |
LX2750CLQ | Switching Controller, Voltage-mode, 2000kHz Switching Freq-Max, PQCC16, 3 X 3 MM, ROHS COMPLIANT, PLASTIC, MLPQ-10 | Microsemi Corporation | TPS40400RHLT vs LX2750CLQ |
LX2750CLQ-TR | Switching Controller, Voltage-mode, 2000kHz Switching Freq-Max, PQCC16 | Microchip Technology Inc | TPS40400RHLT vs LX2750CLQ-TR |
LX2750CLQ | Switching Controller, Voltage-mode, 2000kHz Switching Freq-Max, PQCC16 | Microchip Technology Inc | TPS40400RHLT vs LX2750CLQ |
ISL95854HRZ-T | Single Phase PWM Regulator for IMVP8™ CPUs, QFN, /Reel | Renesas Electronics Corporation | TPS40400RHLT vs ISL95854HRZ-T |
LX2750CLQ-TR | Switching Controller, Voltage-mode, 2000kHz Switching Freq-Max, PQCC16, 3 X 3 MM, ROHS COMPLIANT, PLASTIC, MLPQ-10 | Microsemi Corporation | TPS40400RHLT vs LX2750CLQ-TR |