-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Iq, 58V, Synchronous Boost Controller w/ Wide Input Voltage & 7.5V Gate Drive for Standard FETs 16-WQFN -40 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS43060RTER by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TPS43060RTER
|
TME | PMIC, DC/DC converter, Uin: 4.5÷38V, 4.5÷60VDC, WQFN16, SMD, Ch: 1 Min Qty: 1 | 0 |
|
$1.6700 / $2.5000 | RFQ |
|
Ameya Holding Limited | IC REG CTRLR BOOST PWM CM 16WQFN | 17967 |
|
RFQ | |
DISTI #
SMC-TPS43060RTER
|
Sensible Micro Corporation | Ic Reg Ctrlr Boost 16Wqfn RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 22+ | 0 |
|
$0.8370 / $0.9067 | RFQ |
DISTI #
SMC-TPS43060RTER
|
Sensible Micro Corporation | Ic Reg Ctrlr Boost 16Wqfn RoHS: Compliant Min Qty: 3000 Lead time: 0 Weeks, 1 Days Date Code: 2022+ Container: Tape & Reel | 0 |
|
$0.8370 / $0.9067 | RFQ |
|
CHIPMALL.COM LIMITED | Boost type 4.5V~38V WQFN-16-EP3x3 DC-DC Converters ROHS | 1495 |
|
$0.9794 / $1.2675 | Buy Now |
|
LCSC | Boost type 4.5V38V WQFN-16-EP(3x3) DC-DC Converters ROHS | 1518 |
|
$1.0202 / $1.3203 | Buy Now |
|
Win Source Electronics | IC REG CTRLR BOOST 16WQFN | 135000 |
|
$0.8572 / $1.1071 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS43060RTER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS43060RTER
Texas Instruments
Low Iq, 58V, Synchronous Boost Controller w/ Wide Input Voltage & 7.5V Gate Drive for Standard FETs 16-WQFN -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WQFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OPERATES IN ADJUSTABLE MODE FROM 4.5 V TO 58 V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Output Voltage-Max | 60 V | |
Output Voltage-Min | 4.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS43060RTER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS43060RTER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS43060RTE | Texas Instruments | Check for Price | IC SWITCHING CONTROLLER, Switching Regulator or Controller | TPS43060RTER vs TPS43060RTE |
ISL78225ANEZ-T13 | Renesas Electronics Corporation | Check for Price | Switching Controller | TPS43060RTER vs ISL78225ANEZ-T13 |
ISL78225ANEZ | Renesas Electronics Corporation | Check for Price | 4-Phase Interleaved Boost PWM Controller with Light Load Efficiency Enhancement, TQFP-EP, /Tray | TPS43060RTER vs ISL78225ANEZ |