Power Circuits
TPS43337QDAPRQ1
Texas Instruments
Description: Automotive 2V to 40V Low Iq Single Boost & Dual Fixed Output Voltage Synchronous Buck Controller 38-HTSSOP -40 to 125

Overview of TPS43337QDAPRQ1 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
TPS43337QDAPRQ1 Texas Instruments Automotive 2V to 40V Low Iq Single Boost & Dual Fixed Output Voltage Synchronous Buck Controller 38-HTSSOP -40 to 125

Price & Stock for TPS43337QDAPRQ1 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-40766-2-ND
DigiKey IC REG CTRLR BUCK/BOOST 38HTSSOP Min Qty: 2000 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,000 $3.0764
$3.0764 Buy Now
DISTI # 595-TPS43337QDAPRQ1
Mouser Electronics Power Management Specialized - PMIC Lo IQ SGL Boost Dual Sync Buck Cntlr RoHS: Compliant 0
  • 2,000 $2.9500
$2.9500 Order Now
Quest Components   1200
  • 1 $91.1680
  • 70 $70.6552
  • 143 $68.3760
$68.3760 / $91.1680 Buy Now
Win Source Electronics LOW IQ, SINGLE-BOOST, FIXED-VOLTAGE DUAL SYNCHRONOUS BUCK CONTROLLER | IC REG CTRLR BUCK/BOOST 38HTSSOP 1500
  • 1 $112.3190
  • 2 $108.6960
  • 3 $105.0730
  • 4 $94.2030
$94.2030 / $112.3190 Buy Now

CAD Models for TPS43337QDAPRQ1 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS43337QDAPRQ1 by Texas Instruments

TPS43337QDAPRQ1
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
HTSSOP-38
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
ALSO OPERATES IN PFM MODE; ALSO HAS 3.4V, 7V, 8.85V AND 10V
Analog IC - Other Type
DUAL SWITCHING CONTROLLER
Control Mode
CURRENT/VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
40 V
Input Voltage-Min
2 V
Input Voltage-Nom
13 V
JESD-30 Code
R-PDSO-G38
JESD-609 Code
e4
Length
12.5 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Outputs
3
Number of Terminals
38
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
6 A
Output Voltage-Max
10 V
Output Voltage-Min
1.235 V
Output Voltage-Nom
1.235 V
Package Body Material
PLASTIC/EPOXY
Package Code
HTSSOP
Package Equivalence Code
TSSOP38,.32
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Screening Level
AEC-Q100
Seated Height-Max
1.2 mm
Surface Mount
YES
Switcher Configuration
BUCK-BOOST
Switching Frequency-Max
600 kHz
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
6.1 mm
Want to compare parts?
  1. TPS43337QDAPRQ1
    Texas Instruments
    Automotive 2V to 40V Low Iq Single Boost & Dual Fixed Output Voltage Synchronous Buck Controller 38-HTSSOP -40 to 125
    VS

Related Parts for TPS43337QDAPRQ1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS43337QDAPRQ1 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS43337QDAPRQ1 by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS43337QDAPRQ1 would you like to use for your alert(s)?
  • Please alert me when TPS43337QDAPRQ1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS43337QDAPRQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS43337QDAPRQ1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS43337QDAPRQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS43337QDAPRQ1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS43337QDAPRQ1 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: