-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5-V to 28-V dual-channel synch buck controller, low standby current consumption, Out-of-Audio™ 24-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS51123RGER-ND
|
DigiKey | IC REG QUAD BUCK/LNR SYNC 24VQFN Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
197562 In Stock |
|
$3.0000 | Buy Now |
DISTI #
296-49306-1-ND
|
DigiKey | IC REG QUAD BUCK/LNR SYNC 24VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3343 In Stock |
|
$2.5962 / $3.9100 | Buy Now |
DISTI #
595-TPS51123RGER
|
Mouser Electronics | Switching Controllers Dual-Synch,Step-Down Controller RoHS: Compliant | 788 |
|
$2.5900 / $3.9100 | Buy Now |
|
Rochester Electronics | TPS51123 Dual-Synch Step-Down Controller w/Out-of-Audio Operation 100mA LDO f/Notebook Sys Pwr RoHS: Compliant Status: Active Min Qty: 1 | 197562 |
|
$2.5700 / $3.0300 | Buy Now |
|
Ameya Holding Limited | IC REG QD BCK/LINEAR 24-VQFN | 12933 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC REG QUAD BUCK/LNR SYNC 24VQFN | 2972 |
|
$1.7299 / $2.6685 | Buy Now |
|
Chips Pulse Industry Limited | VQFN-24 Switching Controllers RoHS Purchase Online, Ship Immediately | 3566 |
|
$1.5887 / $1.9714 | Buy Now |
|
LCSC | 5.5V28V VQFN-24-EP(4x4) DC-DC Converters ROHS | 2972 |
|
$1.7652 / $2.7230 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS51123RGER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS51123RGER
Texas Instruments
4.5-V to 28-V dual-channel synch buck controller, low standby current consumption, Out-of-Audio™ 24-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | GREEN, PLASTIC, VQFN-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES AT 5V, OPERATES IN ADJUSTABLE MODE FROM 2V TO 5.5V | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 5.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 2 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 460 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |