Part Details for TPS51632RSMT by Texas Instruments
Overview of TPS51632RSMT by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Entertainment and Gaming
Automotive
Price & Stock for TPS51632RSMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS51632RSMT-ND
|
DigiKey | IC REG CTRLR NVIDIA 1OUT 32VQFN Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
10499 In Stock |
|
$3.1000 | Buy Now |
DISTI #
296-40775-1-ND
|
DigiKey | IC REG CTRLR NVIDIA 1OUT 32VQFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8868 / $5.7500 | Buy Now |
DISTI #
595-TPS51632RSMT
|
Mouser Electronics | Switching Controllers 2.5V-24V SD Driverless Cntlr RoHS: Compliant | 0 |
|
$2.8800 / $4.0100 | Order Now |
|
Rochester Electronics | Phase D-Cap Step-Down Driverless Controller For Tegra Cpus, VQFN-32 RoHS: Compliant Status: Active Min Qty: 1 | 10499 |
|
$2.6600 / $3.1300 | Buy Now |
|
Ameya Holding Limited | IC D-CAP CTRLR BUCK 32VQFN | 4190 |
|
RFQ | |
|
Win Source Electronics | IC D-CAP CTRLR BUCK 32VQFN | 27428 |
|
$2.8270 / $4.2400 | Buy Now |
Part Details for TPS51632RSMT
TPS51632RSMT CAD Models
TPS51632RSMT Part Data Attributes
|
TPS51632RSMT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS51632RSMT
Texas Instruments
2.5V to 24V, 3/2/1-phase Step-Down Driverless Controller for Nvidia Tegra® T40 CPUs 32-VQFN -10 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | GREEN, PLASTIC, VQFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO REQUIRES 5V NOMINAL SUPPLY VOLTAGE | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 50 A | |
Output Voltage-Max | 1.52 V | |
Output Voltage-Min | 0.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.16SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 3.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |