Part Details for TPS51633RSMT by Texas Instruments
Overview of TPS51633RSMT by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS51633RSMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS51633RSMT-ND
|
DigiKey | IC REG CTRLR INTEL 1OUT 32VQFN Min Qty: 97 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
13250 In Stock |
|
$3.1000 | Buy Now |
DISTI #
296-TPS51633RSMTCT-ND
|
DigiKey | IC REG CTRLR INTEL 1OUT 32VQFN Min Qty: 97 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8868 / $4.0154 | Buy Now |
DISTI #
595-TPS51633RSMT
|
Mouser Electronics | Switching Controllers 3-Ph,SD Controller RoHS: Compliant | 0 |
|
$2.6700 / $3.6400 | Order Now |
|
Rochester Electronics | TPS51633 - 3-Phase, D-CAP+, Step-Down Controller for VR12.6/VR12.6+ VCPU RoHS: Compliant Status: Active Min Qty: 1 | 13250 |
|
$2.6600 / $3.1300 | Buy Now |
|
Ameya Holding Limited | IC D-CAP CTRLR SYNC BUCK | 3450 |
|
RFQ |
Part Details for TPS51633RSMT
TPS51633RSMT CAD Models
TPS51633RSMT Part Data Attributes
|
TPS51633RSMT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS51633RSMT
Texas Instruments
3-Phase, D-CAP+™ step-down controller for VR12.6/VR12.6+ VCPU 32-VQFN -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-07-23 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 90 A | |
Output Voltage-Max | 2.5 V | |
Output Voltage-Min | 0.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for TPS51633RSMT
This table gives cross-reference parts and alternative options found for TPS51633RSMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS51633RSMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS51633RSMR | 3-Phase, D-CAP+™ step-down controller for VR12.6/VR12.6+ VCPU 32-VQFN -40 to 105 | Texas Instruments | TPS51633RSMT vs TPS51633RSMR |