Part Details for TPS51640ARSLR by Texas Instruments
Overview of TPS51640ARSLR by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS51640ARSLR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS51640ARSLR-296-ND
|
DigiKey | IC REG CTRLR IMVP-7 2OUT 48VQFN Min Qty: 96 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
49111 In Stock |
|
$3.1500 | Buy Now |
DISTI #
TPS51640ARSLR-ND
|
DigiKey | IC REG CTRLR IMVP-7 2OUT 48VQFN Min Qty: 96 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9257 | Buy Now |
DISTI #
595-TPS51640ARSLR
|
Mouser Electronics | Switching Controllers Dual-Channel SD Controller RoHS: Compliant | 0 |
|
$2.9100 | Order Now |
|
Rochester Electronics | TPS51640A Dual channel SVID, D-CAP+, step down commercial grade controller for IMVP-7 Vcore with 0V VBoot RoHS: Compliant Status: Active Min Qty: 1 | 49111 |
|
$2.7000 / $3.1800 | Buy Now |
|
Ameya Holding Limited | IC D-CAP CTRLR SYNC BUCK 48VQFN | 9559 |
|
RFQ | |
|
Sense Electronic Company Limited | QFN | 1876 |
|
RFQ |
Part Details for TPS51640ARSLR
TPS51640ARSLR CAD Models
TPS51640ARSLR Part Data Attributes
|
TPS51640ARSLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS51640ARSLR
Texas Instruments
Dual channel SVID, D-CAP+; step down commercial grade controller for IMVP-7 Vcore with 0V VBoot 48-VQFN -10 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, GREEN, PLASTIC, VQFN-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO REQUIRED 5V SUPPLY | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 20 A | |
Output Voltage-Max | 1.52 V | |
Output Voltage-Min | 0.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 600 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
Alternate Parts for TPS51640ARSLR
This table gives cross-reference parts and alternative options found for TPS51640ARSLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS51640ARSLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS51640ARSLT | Dual channel SVID, D-CAP+; step down commercial grade controller for IMVP-7 Vcore with 0V VBoot 48-VQFN -10 to 105 | Texas Instruments | TPS51640ARSLR vs TPS51640ARSLT |
TPS59641RSLTR | IC DUAL SWITCHING CONTROLLER, PQCC48, 6 X 6 MM, PLASTIC, VQFN-48, Switching Regulator or Controller | Texas Instruments | TPS51640ARSLR vs TPS59641RSLTR |
TPS59641RSLR | Dual channel SVID, D-CAP+; step down industrial grade controller for IMVP-7 Vcore with 1.1V VBoot 48-VQFN -40 to 105 | Texas Instruments | TPS51640ARSLR vs TPS59641RSLR |