Part Details for TPS51650RSLR by Texas Instruments
Overview of TPS51650RSLR by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS51650RSLR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS51650RSLR-ND
|
DigiKey | IC REG CTRLR IMVP-7 2OUT 48VQFN Min Qty: 82 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
532400 In Stock |
|
$3.7000 | Buy Now |
DISTI #
TPS51650RSLR-ND
|
DigiKey | IC REG CTRLR IMVP-7 2OUT 48VQFN Min Qty: 82 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.3678 | Buy Now |
DISTI #
595-TPS51650RSLR
|
Mouser Electronics | Switching Controllers Dual-Channel SD Controller RoHS: Compliant | 0 |
|
$3.3600 | Order Now |
|
Bristol Electronics | 437 |
|
RFQ | ||
|
Quest Components | 349 |
|
$4.1976 / $7.6320 | Buy Now | |
|
Rochester Electronics | TPS51650 Dual Channel (3-Phase CPU / 2-Phase GPU) SVID, D-CAP+ Step-Down Controller for IMVP-7 Vcore RoHS: Compliant Status: Active Min Qty: 1 | 532400 |
|
$3.1800 / $3.7400 | Buy Now |
|
Ameya Holding Limited | IC D-CAP CTRLR SYNC BUCK 48VQFN | 101991 |
|
RFQ |
Part Details for TPS51650RSLR
TPS51650RSLR CAD Models
TPS51650RSLR Part Data Attributes
|
TPS51650RSLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS51650RSLR
Texas Instruments
Dual Channel (3-Phase CPU / 2-Phase GPU) SVID, D-CAP+ Step-Down Controller for IMVP-7 Vcore 48-VQFN -10 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN 5 VOLT NOMINAL SUPPLY VOLTAGE | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 20 A | |
Output Voltage-Max | 1.52 V | |
Output Voltage-Min | 0.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 600 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
Alternate Parts for TPS51650RSLR
This table gives cross-reference parts and alternative options found for TPS51650RSLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS51650RSLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS51650RSLT | Dual Channel (3-Phase CPU / 2-Phase GPU) SVID, D-CAP+ Step-Down Controller for IMVP-7 Vcore 48-VQFN -10 to 105 | Texas Instruments | TPS51650RSLR vs TPS51650RSLT |