Part Details for TPS51678RSMT by Texas Instruments
Overview of TPS51678RSMT by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TPS51678RSMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS51678RSMT-ND
|
DigiKey | IC REG CTRLR VR12.6 1OUT 32VQFN Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
6250 In Stock |
|
$3.1000 | Buy Now |
DISTI #
296-40776-1-ND
|
DigiKey | IC REG CTRLR VR12.6 1OUT 32VQFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8868 / $5.7500 | Buy Now |
DISTI #
595-TPS51678RSMT
|
Mouser Electronics | Switching Controllers 2-Phase D-CAP+TM SD Cntlr RoHS: Compliant | 0 |
|
$2.8800 / $4.0100 | Order Now |
|
Rochester Electronics | VR12.6 VCORE controller RoHS: Compliant Status: Active Min Qty: 1 | 6250 |
|
$2.6600 / $3.1300 | Buy Now |
|
Ameya Holding Limited | IC D-CAP CTLR BUCK VR12.6 32QFN | 4245 |
|
RFQ |
Part Details for TPS51678RSMT
TPS51678RSMT CAD Models
TPS51678RSMT Part Data Attributes
|
TPS51678RSMT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS51678RSMT
Texas Instruments
2-Phase, D-CAP+TM Step-Down Controller for VR12.6 V.CPU 32-VQFN -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-07-23 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 40 A | |
Output Voltage-Max | 2.3 V | |
Output Voltage-Min | 0.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switching Frequency-Max | 1500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |