Power Circuits
TPS5211PWP
Description: 2A SWITCHING CONTROLLER, PDSO28, POWERPAD, PLASTIC, TSSOP-28

Overview of TPS5211PWP by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for TPS5211PWP by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Rochester Electronics Switching Controller, Current-mode, 2A, PDSO28 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 893
  • 1 $5.2600
  • 25 $5.1500
  • 100 $4.9400
  • 500 $4.7300
  • 1,000 $4.4700
$4.4700 / $5.2600 Buy Now

CAD Models for TPS5211PWP by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS5211PWP by Texas Instruments

TPS5211PWP
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
POWERPAD, PLASTIC, TSSOP-28
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
Control Technique
HYSTERETIC CURRENT MODE
Input Voltage-Max
13 V
Input Voltage-Min
11.4 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e4
Length
9.7 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
28
Output Current-Max
2 A
Package Body Material
PLASTIC/EPOXY
Package Code
HTSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Surface Mount
YES
Switcher Configuration
PUSH-PULL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4.4 mm
Want to compare parts?
  1. TPS5211PWP
    Texas Instruments
    2A SWITCHING CONTROLLER, PDSO28, POWERPAD, PLASTIC, TSSOP-28
    VS

Alternate Parts for TPS5211PWP

This table gives cross-reference parts and alternative options found for TPS5211PWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS5211PWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS5211PWP 2A SWITCHING CONTROLLER, PDSO28, POWERPAD, PLASTIC, TSSOP-28 Rochester Electronics LLC TPS5211PWP vs TPS5211PWP

Related Parts for TPS5211PWP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS5211PWP by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS5211PWP by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS5211PWP would you like to use for your alert(s)?
  • Please alert me when TPS5211PWP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS5211PWP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS5211PWP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS5211PWP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS5211PWP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS5211PWP by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: