-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5-V to 28-V, 25-A synchronous D-CAP2 buck controller with power good 10-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TPS53015DGS-ND
|
DigiKey | IC REG CTRLR BUCK 10VSSOP Min Qty: 640 Lead time: 20 Weeks Container: Tube | Limited Supply - Call |
|
$1.7688 | Buy Now |
DISTI #
595-TPS53015DGS
|
Mouser Electronics | Switching Controllers Sgl,Adap OT D-CAP2 Mode Sync Buck Cntrl RoHS: Compliant | 9 |
|
$1.4900 / $2.8200 | Buy Now |
|
Ameya Holding Limited | IC REG CTRLR BUCK PWM 10VSSOP | 29604 |
|
RFQ | |
|
Chip1Cloud | IC REG CTRLR BUCK 10VSSOP / Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-VSSOP | 7490 |
|
RFQ | |
|
Win Source Electronics | IC REG CTRLR BUCK 10VSSOP / Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-VSSOP | 123000 |
|
$0.7540 / $1.1310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS53015DGS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS53015DGS
Texas Instruments
4.5-V to 28-V, 25-A synchronous D-CAP2 buck controller with power good 10-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSSOP-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.77 TO 7V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.424 A | |
Output Voltage-Max | 7 V | |
Output Voltage-Min | 0.76 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS53015DGS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS53015DGS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS53014DGS | 4.5-V to 28-V, 25-A synchronous D-CAP2 buck controller 10-VSSOP -40 to 85 | Texas Instruments | TPS53015DGS vs TPS53014DGS |