-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5-V to 24-V, synchronous dual-D-CAP buck controller 24-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS53124RGER-ND
|
DigiKey | IC REG CTRLR BUCK 24VQFN Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
432600 In Stock |
|
$1.7800 | Buy Now |
DISTI #
296-23171-1-ND
|
DigiKey | IC REG CTRLR BUCK 24VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5889 / $3.2900 | Buy Now |
DISTI #
595-TPS53124RGER
|
Mouser Electronics | Switching Controllers Dual Synch Step-Down Controller RoHS: Compliant | 0 |
|
$1.6500 | Order Now |
|
Rochester Electronics | TPS53124 : 4.5V-24V input Synchronous DCAP Mode Dual Step-Down Controller RoHS: Compliant Status: Active Min Qty: 1 | 432600 |
|
$1.5200 / $1.7900 | Buy Now |
|
Ameya Holding Limited | IC REG CTRLR BUCK PWM 24-VQFN | 34000 |
|
RFQ | |
DISTI #
SMC-TPS53124RGER
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 4719 | 321 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS53124RGER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS53124RGER
Texas Instruments
4.5-V to 24-V, synchronous dual-D-CAP buck controller 24-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | GREEN, PLASTIC, QFN-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.76V TO 5.5V | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 15 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.76 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 350 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for TPS53124RGER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS53124RGER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS53124RGET | 4.5-V to 24-V, synchronous dual-D-CAP buck controller 24-VQFN -40 to 85 | Texas Instruments | TPS53124RGER vs TPS53124RGET |
TPS53124RGERG4 | DUAL SWITCHING CONTROLLER, PQCC24, GREEN, PLASTIC, QFN-24 | Texas Instruments | TPS53124RGER vs TPS53124RGERG4 |