-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-V to 28-V, 20-A, synchronous D-CAP buck controller with Eco Mode 16-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-36800-1-ND
|
DigiKey | IC REG CTRLR BUCK 16QFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6356 In Stock |
|
$0.7510 / $1.7000 | Buy Now |
DISTI #
595-TPS53219ARGTR
|
Mouser Electronics | Switching Controllers Wide Vin,Eco-Mode Sgl Sync Step Cntrlr RoHS: Compliant | 8894 |
|
$0.7220 / $1.7000 | Buy Now |
|
Ameya Holding Limited | IC REG CTRLR BUCK PWM 16QFN | 8177 |
|
RFQ | |
|
LCSC | Step-down type 4.5V25V QFN-16(3x3) DC-DC Converters ROHS | 2973 |
|
$0.5670 / $0.9192 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS53219ARGTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS53219ARGTR
Texas Instruments
3-V to 28-V, 20-A, synchronous D-CAP buck controller with Eco Mode 16-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 3 X 3 MM, GREEN, PLASTIC, QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATE IN ADJUSTABLE MODE FROM 0.6 TO 5.5V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.6 V | |
Output Voltage-Nom | 6.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 970 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS53219ARGTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS53219ARGTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS53219ARGTT | 3-V to 28-V, 20-A, synchronous D-CAP buck controller with Eco Mode 16-VQFN -40 to 85 | Texas Instruments | TPS53219ARGTR vs TPS53219ARGTT |