-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5-V to 16-V, 6-A synchronous buck converter with optimized light load efficiency 24-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-30176-1-ND
|
DigiKey | IC REG BUCK ADJ 6A 24VQFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
398 In Stock |
|
$3.2803 / $6.5400 | Buy Now |
DISTI #
595-TPS53313RGET
|
Mouser Electronics | Switching Voltage Regulators 6-A,Step-Down Reg RoHS: Compliant | 379 |
|
$3.4500 / $6.5400 | Buy Now |
|
Ameya Holding Limited | TPS53313RGET , 直流-直流转换器, 6A, 可调输出, 0.6 → 11.2 V, 降压,同步, 1.5 MHz, 24针 VQFN封装 | 25125 |
|
RFQ | |
|
Chip1Cloud | IC REG BUCK ADJUSTABLE 6A 24VQFN | 2550 |
|
RFQ | |
|
Perfect Parts Corporation | 8460 |
|
RFQ | ||
|
Win Source Electronics | IC REG BUCK ADJUSTABLE 6A 24VQFN | 225490 |
|
$1.5080 / $2.2620 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS53313RGET
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS53313RGET
Texas Instruments
4.5-V to 16-V, 6-A synchronous buck converter with optimized light load efficiency 24-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 11.2V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 10 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for TPS53313RGET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS53313RGET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS53313RGER | 4.5-V to 16-V, 6-A synchronous buck converter with optimized light load efficiency 24-VQFN -40 to 85 | Texas Instruments | TPS53313RGET vs TPS53313RGER |