Power Circuits
TPS53316RGTR
Texas Instruments
Description: High-Efficiency, 5-A Step-Down Regulator with Integrated Switcher 16-VQFN -40 to 85

Overview of TPS53316RGTR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for TPS53316RGTR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-30206-1-ND
DigiKey IC REG BUCK ADJ 5A 16VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1395
In Stock
  • 1 $2.7600
  • 10 $1.9830
  • 25 $1.7896
  • 100 $1.5761
  • 250 $1.4744
  • 500 $1.4130
  • 1,000 $1.3625
  • 3,000 $1.3000
  • 6,000 $1.2695
$1.2695 / $2.7600 Buy Now
DISTI # 595-TPS53316RGTR
Mouser Electronics Switching Voltage Regulators Hi-Eff,5A Step-Down Reg RoHS: Compliant 4172
  • 1 $2.7500
  • 10 $2.3400
  • 100 $1.9900
  • 250 $1.8700
  • 500 $1.6400
  • 1,000 $1.3600
  • 3,000 $1.1700
$1.1700 / $2.7500 Buy Now
Rochester Electronics TPS53316 High-Efficiency, 5-A Step-Down Regulator with Integrated Switcher RoHS: Compliant Status: Active Min Qty: 1 83
  • 1 $1.3500
  • 25 $1.3200
  • 100 $1.2700
  • 500 $1.2100
  • 1,000 $1.1500
$1.1500 / $1.3500 Buy Now
Ameya Holding Limited IC REG BUCK SYNC ADJ 5A 16QFN 150000
RFQ
LCSC Step-down type Adjustable 2.9V6V 5A 600mV4.8V QFN-16(3x3) DC-DC Converters ROHS 726
  • 1 $1.0554
  • 10 $0.7460
  • 30 $0.5591
  • 100 $0.4005
$0.4005 / $1.0554 Buy Now
Win Source Electronics IC REG BUCK ADJ 5A SYNC 16QFN 90000
  • 95 $0.5420
  • 225 $0.4450
  • 350 $0.4310
  • 480 $0.4170
  • 625 $0.4030
  • 830 $0.3620
$0.3620 / $0.5420 Buy Now

CAD Models for TPS53316RGTR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS53316RGTR by Texas Instruments

TPS53316RGTR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFN
Package Description
3 X 3 MM, GREEN, PLASTIC, QFN-16
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 4.8V
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
6 V
Input Voltage-Min
2.9 V
Input Voltage-Nom
3.3 V
JESD-30 Code
S-PQCC-N16
JESD-609 Code
e4
Length
3 mm
Moisture Sensitivity Level
2
Number of Functions
1
Number of Outputs
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
5 A
Output Voltage-Max
5.5 V
Output Voltage-Min
0.6 V
Output Voltage-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
2000 kHz
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3 mm
Want to compare parts?
  1. TPS53316RGTR
    Texas Instruments
    High-Efficiency, 5-A Step-Down Regulator with Integrated Switcher 16-VQFN -40 to 85
    VS

Alternate Parts for TPS53316RGTR

This table gives cross-reference parts and alternative options found for TPS53316RGTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS53316RGTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS53316RGTT High-Efficiency, 5-A Step-Down Regulator with Integrated Switcher 16-VQFN -40 to 85 Texas Instruments TPS53316RGTR vs TPS53316RGTT

Related Parts for TPS53316RGTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS53316RGTR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS53316RGTR by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS53316RGTR would you like to use for your alert(s)?
  • Please alert me when TPS53316RGTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS53316RGTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS53316RGTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS53316RGTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS53316RGTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS53316RGTR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: