-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5-V to 22-V, 8-A synchronous buck converter with eco-mode 22-LSON-CLIP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS53318DQPR | Texas Instruments | High-Efficiency 8-A Synchronous Buck Converter with Eco-mode ™ 22-LSON-CLIP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | IC REG BUCK SYNC ADJ 8A 22SON | 70000 |
|
RFQ | |
|
ComSIT USA | Switching Regulator, 8A, 1000kHz Switching Freq-Max, PDSO22 RoHS: Compliant |
|
|
RFQ | |
|
CHIPMALL.COM LIMITED | Step-down type LSON-12-EP5x6 DC-DC Converters ROHS | 8146 |
|
$0.4080 / $0.7731 | Buy Now |
|
LCSC | Step-down type LSON-12-EP(5x6) DC-DC Converters ROHS | 8146 |
|
$0.4250 / $0.8053 | Buy Now |
|
Win Source Electronics | IC REG BUCK ADJ 8A SYNC 22SON | 146600 |
|
$0.9420 / $1.4130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS53318DQPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS53318DQPR
Texas Instruments
1.5-V to 22-V, 8-A synchronous buck converter with eco-mode 22-LSON-CLIP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | LSON-CLIP-22 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO REQ VDD 4.5 TO 25 V; ADJUSTABLE OUTPUT MODE FROM 0.6 TO 5.5 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 22 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-N22 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 22 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 8 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSON | |
Package Equivalence Code | SOLCC22,.2,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.5 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |