-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-efficiency 1.5-V to 15-V, 30-A synchronous SWIFT™ buck converter with eco-mode 22-LSON-CLIP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-29519-1-ND
|
DigiKey | IC REG BUCK ADJ 30A 22SON Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
480 In Stock |
|
$5.8494 / $10.3100 | Buy Now |
DISTI #
595-TPS53355DQPT
|
Mouser Electronics | Switching Voltage Regulators HI-EFF,30A,SYNC BUCK CONVERTER RoHS: Compliant | 1270 |
|
$5.9700 / $10.3100 | Buy Now |
|
Ameya Holding Limited | TPS53355DQPT 降压转换器 开关稳压器, 30A, 可调输出, 0.6 → 5.5 V, 1.07 MHz, 22针 LSON-CLIP封装 | 1665 |
|
RFQ | |
|
New Advantage Corporation | Switching Regulator, 30A, 1000kHz Switching Freq-Max, PDSO22 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 297 |
|
$14.6700 / $15.9900 | Buy Now |
|
Win Source Electronics | High-Efficiency 30-A Synchronous Buck Converter with Eco-mode™ | 115812 |
|
$1.2250 / $1.8370 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS53355DQPT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS53355DQPT
Texas Instruments
High-efficiency 1.5-V to 15-V, 30-A synchronous SWIFT™ buck converter with eco-mode 22-LSON-CLIP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | 5 X 6 MM, GREEN, PLASTIC, SON-22 | |
Pin Count | 22 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 5.5V, ALSO OPERATES AS LDO REGULATOR | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-N22 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 22 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 30 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.6 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.5 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for TPS53355DQPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS53355DQPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS53355DQPR | High-efficiency 1.5-V to 15-V, 30-A synchronous SWIFT™ buck converter with eco-mode 22-LSON-CLIP -40 to 125 | Texas Instruments | TPS53355DQPT vs TPS53355DQPR |