Part Details for TPS534/3272 by Excelitas Technologies Corporation
Overview of TPS534/3272 by Excelitas Technologies Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS534/3272
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70219617
|
RS | Detector, Thermopile, TO-5, 1.2 mm2 x 1.2 mm2, 20 V/W, 3.8 mm, 25, -40 C | Excelitas Technologies Sensors TPS534/3272 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 27 |
|
$14.9000 / $17.5300 | Buy Now |