Power Circuits
TPS53511RGTT
Texas Instruments
Description: 1.5A Step-Down Regulator with Integrated MOSFETs 16-VQFN -40 to 85

Overview of TPS53511RGTT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TPS53511RGTT by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-39629-1-ND
DigiKey IC REG BUCK ADJ 1.5A 16VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 851
In Stock
  • 1 $2.3900
  • 10 $1.7070
  • 25 $1.5372
  • 100 $1.3501
  • 250 $1.2609
  • 500 $1.2071
  • 750 $1.1801
  • 1,250 $1.1502
  • 1,750 $1.1328
  • 2,500 $1.1160
  • 6,250 $1.0798
$1.0798 / $2.3900 Buy Now
DISTI # 595-TPS53511RGTT
Mouser Electronics Switching Voltage Regulators 1.5A SD Reg W/ Intg MOSFETs RoHS: Compliant 494
  • 1 $2.3400
  • 10 $1.9800
  • 100 $1.6900
  • 250 $1.5800
  • 500 $1.3800
  • 1,000 $1.1400
  • 2,500 $1.0600
  • 5,000 $1.0200
$1.0200 / $2.3400 Buy Now
Quest Components   112
  • 1 $2.4000
  • 15 $1.5000
  • 51 $1.3200
$1.3200 / $2.4000 Buy Now
Ameya Holding Limited IC REG BUCK SYNC ADJ 1.5A 16QFN 38915
RFQ

CAD Models for TPS53511RGTT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS53511RGTT by Texas Instruments

TPS53511RGTT
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
QFN-16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
ALSO REQ VCC 4.5 TO 18 V
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
18 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
12 V
JESD-30 Code
S-PQCC-N16
JESD-609 Code
e4
Length
3 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1.5 A
Output Voltage-Max
5 V
Output Voltage-Min
0.75 V
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC16,.12SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
700 kHz
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3 mm
Want to compare parts?
  1. TPS53511RGTT
    Texas Instruments
    1.5A Step-Down Regulator with Integrated MOSFETs 16-VQFN -40 to 85
    VS

Related Parts for TPS53511RGTT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS53511RGTT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS53511RGTT by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS53511RGTT would you like to use for your alert(s)?
  • Please alert me when TPS53511RGTT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS53511RGTT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS53511RGTT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS53511RGTT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS53511RGTT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS53511RGTT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: