Part Details for TPS53627RSMT by Texas Instruments
Overview of TPS53627RSMT by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for TPS53627RSMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS53627RSMT-ND
|
DigiKey | IC REG CTRLR VR13 1OUT 32VQFN Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
8250 In Stock |
|
$3.6100 | Buy Now |
DISTI #
296-46564-1-ND
|
DigiKey | IC REG CTRLR VR13 1OUT 32VQFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
102 In Stock |
|
$3.3542 / $6.6800 | Buy Now |
DISTI #
595-TPS53627RSMT
|
Mouser Electronics | Switching Controllers 2-Phase Step Down Controller RoHS: Compliant | 0 |
|
$3.4500 / $5.9600 | Order Now |
DISTI #
V72:2272_17535004
|
Arrow Electronics | DC/DC Cntrlr Single-OUT Step Down 1000kHz 32-Pin VQFN EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1649 Container: Cut Strips | Americas - 240 |
|
$0.2529 / $0.9656 | Buy Now |
|
Rochester Electronics | TPS53627 2-Phase, D-CAP+ Step-Down Controller for Intel VR13 CPU VCORE and DDR Memory RoHS: Compliant Status: Active Min Qty: 1 | 8250 |
|
$3.1000 / $3.6400 | Buy Now |
|
Ameya Holding Limited | HORN SHARK TEST SPIN | 38070 |
|
RFQ | |
|
Chip1Cloud | IC REG CTRLR VR13 1OUT 32VQFN | 3290 |
|
RFQ |
Part Details for TPS53627RSMT
TPS53627RSMT CAD Models
TPS53627RSMT Part Data Attributes:
|
TPS53627RSMT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS53627RSMT
Texas Instruments
2-Phase, D-CAP+™ Step-Down Controller for Intel VR13 CPU VCORE and DDR Memory 32-VQFN -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ADJUSTABLE OUTPUT VOLTAGE 0.6 TO 2.3V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 95 A | |
Output Voltage-Max | 3.04 V | |
Output Voltage-Min | 0.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |