-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-2-1 Phase D-CAP+ Step-Down Driverless Controller with I<sup>2</sup>C control 32-VQFN -10 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS53632RSMT-ND
|
DigiKey | IC REG CTRLR BUCK I2C 32VQFN Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
8750 In Stock |
|
$4.5800 | Buy Now |
DISTI #
296-38433-1-ND
|
DigiKey | IC REG CTRLR BUCK I2C 32VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
290 In Stock |
|
$4.3196 / $7.6200 | Buy Now |
DISTI #
595-TPS53632RSMT
|
Mouser Electronics | Switching Controllers 3-2-1 Phase DCAP & SD Driverless Cntrlr RoHS: Compliant | 0 |
|
$4.3100 / $7.6100 | Order Now |
|
Rochester Electronics | TPS53632 3-2-1 Phase D-CAP+ Step-Down Driverless Controller with I2C control RoHS: Compliant Status: Active Min Qty: 1 | 8750 |
|
$3.9300 / $4.6200 | Buy Now |
|
Ameya Holding Limited | IC REG CTRLR BUCK I2C 32VQFN | 2000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS53632RSMT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS53632RSMT
Texas Instruments
3-2-1 Phase D-CAP+ Step-Down Driverless Controller with I<sup>2</sup>C control 32-VQFN -10 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-32 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | DAC OUTPUT RANGE IS 0.50 TO 1.52V | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 90 A | |
Output Voltage-Max | 1.52 V | |
Output Voltage-Min | 0.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for TPS53632RSMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS53632RSMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS53632RSMR | 3-2-1 Phase D-CAP+ Step-Down Driverless Controller with I2C control 32-VQFN -10 to 105 | Texas Instruments | TPS53632RSMT vs TPS53632RSMR |