-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.5V to 42V Input, 0.5 A Step Down Converter 10-HVSSOP -40 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5864
|
Newark | Dc-Dc Conv, Buck, 2.5Mhz, Msop-10, Topology:Buck (Step Down), Input Voltage Min:3.5V, Input Voltage Max:42V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Msop, No. Of Pins:10Pins, Output Current:500Ma, Output Voltage Min:800Mv, rohs Compliant: Yes |TEXAS INSTRUMENTS TPS5401DGQT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.4100 / $2.8900 | Buy Now |
DISTI #
296-28092-1-ND
|
DigiKey | IC REG BUCK ADJ 500MA 10HVSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2122 In Stock |
|
$1.1201 / $2.4700 | Buy Now |
DISTI #
595-TPS5401DGQT
|
Mouser Electronics | Switching Voltage Regulators 3.5V-42Vin,0.5A Step Down SWIFT RoHS: Compliant | 12626 |
|
$1.0100 / $2.4300 | Buy Now |
|
ComSIT USA | 0.5-A, 42-V INPUT, STEP-DOWN SWIFT CONVERTER Switching Regulator, Current-mode, 0.5A, 2500kHz Switching Freq-Max, PDSO10 RoHS: Compliant |
|
|
RFQ | |
|
Win Source Electronics | 0.5-A, 42-V Input, Step-Down SWIFT Converter | 85400 |
|
$0.3250 / $0.4880 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS5401DGQT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS5401DGQT
Texas Instruments
3.5V to 42V Input, 0.5 A Step Down Converter 10-HVSSOP -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | HTSSOP, TSSOP10,.19,20 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 39 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS5401DGQT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS5401DGQT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS5401DGQ | 3.5V to 42V Input, 0.5 A Step Down Converter 10-HVSSOP -40 to 150 | Texas Instruments | TPS5401DGQT vs TPS5401DGQ |
TPS5401DGQR | 3.5V to 42V Input, 0.5 A Step Down Converter 10-HVSSOP -40 to 150 | Texas Instruments | TPS5401DGQT vs TPS5401DGQR |